Schneider Electric Acti9 iC60L Miniature Circuit Breaker, 3-Pole, 3A, Type K, 440V ac AC, 180 V dc DC, 70 kA Breaking

Subtotal (1 unit)*

$1,495.09

(exc. GST)

$1,644.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,495.09

*price indicative

RS Stock No.:
288-7103
Mfr. Part No.:
A9F95303
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

3A

Tripping Characteristics

Type K

Rated AC Voltage

440V ac

Rated DC Voltage

180V dc

Breaking Capacity

70kA

Mount Type

Fixed

Range

Acti9

Series

iC60L

Terminal Type

Single Terminal

IP Rating

IP20

Width

54mm

Depth

78.5mm

Height

85mm

Standards/Approvals

EN 60947-2 IEC 60947-2, RoHS

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
FR
The Schneider Electric Miniature circuit breaker is a reliable and efficient 3P circuit breaker with a rated current of 3A. With a breaking capacity of up to 15000A, this product is designed for distribution applications. The compact design and thermal magnetic trip unit technology ensure optimal performance and protection for your electrical circuits.

Wide breaking capacity range for various applications

Utilisation category A for peace of mind

Easy installation with DIN rail mounting support

Multiple connection options for flexibility

IP20 degree of protection

Green Premium product with sustainable offer status

Halogen free and mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy