RawlPlug Steel Masonry Anchor M8 x 98mm, 14mm Fixing Hole
- RS Stock No.:
- 528-233
- Mfr. Part No.:
- R-RBL-08EW
- Brand:
- RawlPlug
100 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$10.258
(exc. GST)
$11.284
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $10.258 | $102.58 |
*price indicative
- RS Stock No.:
- 528-233
- Mfr. Part No.:
- R-RBL-08EW
- Brand:
- RawlPlug
Related links
- RawlPlug Steel Masonry Anchor M8 x 98mm, 14mm Fixing Hole
- RawlPlug Steel Masonry Anchor M8 x 65mm, 14mm Fixing Hole
- RawlPlug Steel Masonry Anchor M8 x 80mm, 14mm Fixing Hole
- RawlPlug Steel Masonry Anchor M8 x 125mm, 14mm Fixing Hole
- RawlPlug Steel Masonry Anchor M8 x 75mm, 14mm Fixing Hole
- RawlPlug Steel Masonry Anchor M8 x 90mm, 14mm Fixing Hole
- RawlPlug Steel Shield Anchor M8 x 95mm, 14mm Fixing Hole
- RawlPlug Steel Masonry Anchor M10 x 120mm, 16mm Fixing Hole