RawlPlug Steel Masonry Anchor M8 x 80mm, 14mm Fixing Hole
- RS Stock No.:
- 528-255
- Mfr. Part No.:
- R-RBL-M08/25W
- Brand:
- RawlPlug
Subtotal (1 pack of 10 units)**
$65.50
(exc. GST)
$72.10
(inc. GST)
350 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
10 + | $6.55 | $65.50 |
**price indicative
- RS Stock No.:
- 528-255
- Mfr. Part No.:
- R-RBL-M08/25W
- Brand:
- RawlPlug
Related links
- RawlPlug Steel Masonry Anchor M8 x 65mm, 14mm Fixing Hole
- RawlPlug Steel Masonry Anchor M8 x 90mm, 14mm Fixing Hole
- RawlPlug Steel Shield Anchor M8 x 80mm, 14mm Fixing Hole
- RawlPlug Steel Shield Anchor M8 x 95mm, 14mm Fixing Hole
- RawlPlug Steel Masonry Anchor M8 x 98mm, 14mm Fixing Hole
- RawlPlug Steel Masonry Anchor M8 x 125mm, 14mm Fixing Hole
- RawlPlug Steel Masonry Anchor M8 x 75mm, 14mm Fixing Hole
- RawlPlug Steel Shield Anchor M8 x 90mm, 14mm Fixing Hole