RawlPlug Steel Masonry Anchor M8 x 75mm, 14mm Fixing Hole
- RS Stock No.:
- 279-054
- Mfr. Part No.:
- R-RBP-M08/10W
- Brand:
- RawlPlug
260 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$4.953
(exc. GST)
$5.448
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $4.953 | $49.53 |
*price indicative
- RS Stock No.:
- 279-054
- Mfr. Part No.:
- R-RBP-M08/10W
- Brand:
- RawlPlug
Related links
- RawlPlug Steel Masonry Anchor M8 x 125mm, 14mm Fixing Hole
- RawlPlug Steel Masonry Anchor M8 x 90mm, 14mm Fixing Hole
- RawlPlug Steel Masonry Anchor M8 x 65mm, 14mm Fixing Hole
- RawlPlug Steel Shield Anchor M8 x 75mm, 14mm Fixing Hole
- RawlPlug Steel Masonry Anchor M8 x 80mm, 14mm Fixing Hole
- RawlPlug Steel Masonry Anchor M6 x 65mm, 12mm Fixing Hole
- RawlPlug Steel Masonry Anchor M8 x 98mm, 14mm Fixing Hole
- RawlPlug Steel Masonry Anchor M10 x 75mm, 16mm Fixing Hole