Advance Tapes AT6150 Orange Masking Tape 50mm x 33 m

Get a bulk buy discount

Add 6 more to save -

View bulk pricing options

Subtotal (1 unit)*

$18.27

(exc. GST)

$20.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship
  • Plus 356 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$18.27-
6 - 14$18.16-
15 +$17.882%

*price indicative

RS Stock No.:
447-8132
Mfr. Part No.:
AT6150
Brand:
Advance Tapes
Find similar products by selecting one or more attributes.
Select all

Brand

Advance Tapes

Product Type

Masking Tape

Backing Material

Polyethylene

Adhesive Material

Rubber

Width

50mm

Length

33m

Model Number

AT6150

Thickness

110μm

Colour

Orange

Trade Name

AT6150

Adhesion Strength

2.5N/cm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

50°C

Standards/Approvals

No

Tensile Strength

15N/cm

COO (Country of Origin):
GB

Advance Tapes Masking Tape


The Advance Tapes AT6150 masking tape is an orange polythene film, coated with a clear, aggressive, pressure-sensitive adhesive. This tape is 0.11mm thick, 50mm wide and 33m long.

Features and Benefits


Easy to cut and unwind

Flexible at low temperature

Easy tear

Water resistant

Good abrasion resistance

Conformable

Non-corrosive adhesive

Good tack

Breaking load is 15N/cm

Elongation 200%

Applications


For protective film assembly

Protects frames while spray-coating or painting walls

Certifications


ISO 9001

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy