Advance Tapes AT6000 Orange Masking Tape 50mm x 33 m
- RS Stock No.:
- 146-8985
- Mfr. Part No.:
- AT6000
- Brand:
- Advance Tapes
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$19.78
(exc. GST)
$21.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 108 unit(s) ready to ship from another location
- Plus 36 unit(s) ready to ship from another location
- Plus 108 unit(s) shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $19.78 |
| 15 - 39 | $19.41 |
| 40 + | $18.91 |
*price indicative
- RS Stock No.:
- 146-8985
- Mfr. Part No.:
- AT6000
- Brand:
- Advance Tapes
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advance Tapes | |
| Product Type | Masking Tape | |
| Backing Material | PVC | |
| Adhesive Material | Rubber | |
| Width | 50mm | |
| Length | 33m | |
| Model Number | AT6000 | |
| Thickness | 110μm | |
| Colour | Orange | |
| Trade Name | AT6000 | |
| Adhesion Strength | 2N/cm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Tensile Strength | 20N/cm | |
| Select all | ||
|---|---|---|
Brand Advance Tapes | ||
Product Type Masking Tape | ||
Backing Material PVC | ||
Adhesive Material Rubber | ||
Width 50mm | ||
Length 33m | ||
Model Number AT6000 | ||
Thickness 110μm | ||
Colour Orange | ||
Trade Name AT6000 | ||
Adhesion Strength 2N/cm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Tensile Strength 20N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
AT6000 is a PVC tape, coated with a clear, cross-linked solvent based rubber-resin adhesive. This PVC tape offers high performance, durability and resistance against extreme temperatures (-5°C to +60°C) and is is easy to unwind even during cold weather. AT6000 tape can be used where exposure to sunlight and water may be expected making it ideal to use indoor or outdoor.
Easy Tear
Easy Unwind
Can be unwound from the roll without stretching the tape
Conformable
Water and UV Resistant
High performance in adverse weather conditions
Clean Peel
Bundling wood and other materials for safer handling
Joining protection sheets
Masking off during building work
Sealing bags and pallet wrapping to protect from weather
Related links
- Advance Tapes Orange AT6150 Masking Tape 50mm x 33 m
- Advance Tapes AT6150 Orange AT6150 Masking Tape 50mm x 33 m
- Advance Tapes AT42 Orange AT66 Masking Tape 50mm x 33 m
- RS PRO Orange Advance Tapes AT6150 High Performance Tape Masking Tape 50mm x 33 m
- Advance Tapes White AT30 Masking Tape 50mm x 33 m
- Advance Tapes Black AT30 Masking Tape 50mm x 33 m
- Advance Tapes Yellow AT66 Masking Tape 50mm x 33 m
- Advance Tapes Transparent AT6103 Masking Tape 50mm x 33 m
