Advance Tapes AT66 Yellow Masking Tape 50mm x 33 m
- RS Stock No.:
- 146-8986
- Mfr. Part No.:
- AT66
- Brand:
- Advance Tapes
Get a bulk buy discount
Add 15 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$16.30
(exc. GST)
$17.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 240 unit(s) ready to ship from another location
- Plus 324 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $16.30 | - |
| 15 - 39 | $15.80 | 3% |
| 40 + | $15.59 | 4% |
*price indicative
- RS Stock No.:
- 146-8986
- Mfr. Part No.:
- AT66
- Brand:
- Advance Tapes
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advance Tapes | |
| Product Type | Masking Tape | |
| Backing Material | PVC | |
| Adhesive Material | Rubber | |
| Width | 50mm | |
| Length | 33m | |
| Model Number | AT66 | |
| Thickness | 130μm | |
| Adhesion Strength | 1.7N/cm | |
| Trade Name | AT66 | |
| Colour | Yellow | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Tensile Strength | 26N/cm | |
| Select all | ||
|---|---|---|
Brand Advance Tapes | ||
Product Type Masking Tape | ||
Backing Material PVC | ||
Adhesive Material Rubber | ||
Width 50mm | ||
Length 33m | ||
Model Number AT66 | ||
Thickness 130μm | ||
Adhesion Strength 1.7N/cm | ||
Trade Name AT66 | ||
Colour Yellow | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Tensile Strength 26N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
AT66 is a PVC film coated with a low tack, cross-linked solvent based rubber-resin adhesive specially designed to provide extra surface protection in indoor and outdoor applications, such as construction, military, utilities, electronics, industrial and entertainments industries. Suitable for external applications, this protection tape offers high resistance against abrasion, water, adverse weather and UV. AT66 can withstand the elements, so it adheres very well over a wide temperature range from -5°C to +60°C. An extremely easy to apply PVC tape with a good tear and unwind characteristics for both hand and machine application.
Easy unwind
Easy tear
Low tack
Low Stretch
Conformable
Clean peel
Water and UV Resistant
Abrasion Resistant
Low Temperature Resistant
Masking off and protection during decorating and renovation
Protection of surfaces during manufacturing process in the automotive industry
Protection of extruded aluminium profiles - commercial window frames
Related links
- Advance Tapes AT42 Orange AT66 Masking Tape 50mm x 33 m
- Advance Tapes White AT30 Masking Tape 50mm x 33 m
- Advance Tapes Black AT30 Masking Tape 50mm x 33 m
- Advance Tapes AT6000 Orange AT6000 Masking Tape 50mm x 33 m
- Advance Tapes AT6150 Orange AT6150 Masking Tape 50mm x 33 m
- Advance Tapes Orange AT6150 Masking Tape 50mm x 33 m
- Advance Tapes Transparent AT6103 Masking Tape 50mm x 33 m
- Advance Tapes Translucent AT30 Masking Tape 50mm x 33 m
