RS PRO Orange Masking Tape 50mm x 33 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$14.88

(exc. GST)

$16.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 171 unit(s) ready to ship from another location
  • Plus 144 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$14.88
5 +$12.22

*price indicative

RS Stock No.:
220-5883
Distrelec Article No.:
304-17-247
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Masking Tape

Backing Material

Polythene

Adhesive Material

Rubber

Width

50mm

Length

33m

Thickness

110μm

Trade Name

Advance Tapes AT6150 High Performance Tape

Colour

Orange

Standards/Approvals

No

COO (Country of Origin):
GB

RS PRO Protection Tape, 50 mm x 33 m


Introducing the RS PRO Protection Tape, a high-quality and professional vapour sealing solution for many applications in commercial and residential environments. Designed as a thin, orange polythene tape with an aggressive rubber resin adhesive, the tape allows for optimum performance when in use as vapour barrier protection or joining and sealing applications on building sites. In addition to this, the tape is resistant to water and UV resistant making it ideal for environments with exposure to the elements like work sites. Thanks to its excellent properties, is easy to use and tear, and is conformable at low temperatures when awkward shapes or silhouettes require taping, as well as offering excellent adhesion to most surfaces.

Features and Benefits:


  • This orange RS PRO polythene tape is a high-quality solution for vapour barrier protection and/or joining and sealing applications across a range of different environments

  • The polythene tape is easy to tear and apply, making it quick to install where required, and can withstand extreme high and low temperatures

  • Thanks to the rubber resin adhesive, the tape is flexible and conformable when it comes to awkward shapes and is easy to peel off when removing leaving no residue

  • In addition to this, the water and UV resistant properties of the tape makes it ideal for use in extreme environments that are often exposed to the elements

  • This RS PRO tape is also abrasion-resistant to ensure it isn’t accidentally damaged, especially when working with sealing and joining applications where vapours and other fumes are being contained

  • The tape conforms to the Military Defence Standard, DEF STAN 81-145/1 (formerly DEF STAN 75-1)

  • Applications:


    Protection tape is used for all types of vapour and fume sealing applications across a range of environments. Because of this, the tape is generally designed for high-temperature applications and often has UV and water-resistant properties, while creating a secure seal, thanks to the commonly used aggressive adhesive on the tape that adheres to most surfaces. Protective tape is most often used in industries like:

  • Damp-proof membrane joining

  • Joining and sealing polyethylene sheeting

  • Strapping of aluminium tubing

  • Joining temporary dance floors

  • Manual splicing of films within the plastics industry including core starting and end tabbing

  • Reinforcing pallet wrapping films

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    • RS Stock No. 4478132
    • Mfr. Part No. AT6150
    Each
    $18.27
    Each
    $25.53
    • RS Stock No. 1468987
    • Mfr. Part No. AT42
    Each
    $15.40
    Each
    $27.19

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy