Advance Tapes AT30 Black Masking Tape 50mm x 33 m
- RS Stock No.:
- 176-6037
- Mfr. Part No.:
- AT30
- Brand:
- Advance Tapes
Get a bulk buy discount
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$12.89
(exc. GST)
$14.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 104 unit(s) ready to ship from another location
- Plus 144 unit(s) shipping from 25 November 2026
- Plus 180 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $12.89 | - |
| 15 - 39 | $12.64 | 1% |
| 40 + | $12.29 | 4% |
*price indicative
- RS Stock No.:
- 176-6037
- Mfr. Part No.:
- AT30
- Brand:
- Advance Tapes
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advance Tapes | |
| Product Type | Masking Tape | |
| Backing Material | Polyethylene Terephthalate | |
| Adhesive Material | Rubber | |
| Width | 50mm | |
| Length | 33m | |
| Model Number | AT30 | |
| Thickness | 150μm | |
| Trade Name | AT30 | |
| Colour | Black | |
| Adhesion Strength | 2.2N/cm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | No | |
| Tensile Strength | 16N/cm | |
| Select all | ||
|---|---|---|
Brand Advance Tapes | ||
Product Type Masking Tape | ||
Backing Material Polyethylene Terephthalate | ||
Adhesive Material Rubber | ||
Width 50mm | ||
Length 33m | ||
Model Number AT30 | ||
Thickness 150μm | ||
Trade Name AT30 | ||
Colour Black | ||
Adhesion Strength 2.2N/cm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals No | ||
Tensile Strength 16N/cm | ||
- COO (Country of Origin):
- GB
AT30 is a polythene film coated with a clear, solvent based rubber-resin adhesive designed to withstand extreme high and low temperatures of between -40˚C to +90˚C.This tape offers very good resistance to water and abrasion which makes it ideal for year round external applications as well as internal uses. Conformable, AT30 can be applied easily to smooth or uneven surfaces.The polythene tape is great to use for joining, sealing and strapping applications. The tape can also be used for manual splicing of films within the plastics industry including core starting and end tabbing, or to reinforce pallet wrapping films.
Easy unwind
Conformable
Extreme Temperature Resistant
Water Resistant
Abrasion Resistant
Non-corrosive adhesive
- RS Stock No. 4478132
- Mfr. Part No. AT6150
Each
$18.27
Related links
- Advance Tapes White AT30 Masking Tape 50mm x 33 m
- Advance Tapes Translucent AT30 Masking Tape 50mm x 33 m
- Advance Tapes Black AT44 Masking Tape 50mm x 33 m
- Advance Tapes AT6000 Orange AT6000 Masking Tape 50mm x 33 m
- Advance Tapes Orange AT6150 Masking Tape 50mm x 33 m
- Advance Tapes AT6150 Orange AT6150 Masking Tape 50mm x 33 m
- Advance Tapes Yellow AT66 Masking Tape 50mm x 33 m
- Advance Tapes Transparent AT6103 Masking Tape 50mm x 33 m












