3M 8901 Blue Masking Tape 1in x 65.83 m
- RS Stock No.:
- 285-5798
- Mfr. Part No.:
- 7000049597
- Brand:
- 3M
Subtotal (1 unit)*
$100.46
(exc. GST)
$110.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 22 unit(s) shipping from 02 November 2026
- Plus 36 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $100.46 |
*price indicative
- RS Stock No.:
- 285-5798
- Mfr. Part No.:
- 7000049597
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Masking Tape | |
| Backing Material | Polyester | |
| Adhesive Material | Silicone | |
| Width | 1in | |
| Length | 65.83m | |
| Model Number | 8901 | |
| Thickness | 20μm | |
| Colour | Blue | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 400°F | |
| Standards/Approvals | ASTM D3652, ASTM D3759, ASTM D3330 | |
| Tensile Strength | 26lb/in | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Masking Tape | ||
Backing Material Polyester | ||
Adhesive Material Silicone | ||
Width 1in | ||
Length 65.83m | ||
Model Number 8901 | ||
Thickness 20μm | ||
Colour Blue | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 400°F | ||
Standards/Approvals ASTM D3652, ASTM D3759, ASTM D3330 | ||
Tensile Strength 26lb/in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Masking Tape, 1 inches Width, 65.83m Length - 7000049597
This masking tape is a versatile solution equipped for various tasks in the automation, electronics, electrical, and mechanical industries. With a robust polyester backing and a silicone adhesive, this blue tape measures 25mm in width and 65.83m in length, providing ample material for multiple applications. Ideal for detail work, it offers high-temperature resistance, ensuring reliable performance in demanding environments.
Features & Benefits
• Designed for high-temperature needs without damage
• Multi-use capability makes it suitable for diverse tasks
• Effective on delicate surfaces without causing harm
• Easy-to-tear 25mm tape simplifies use and efficiency
Applications
• Used in automotive painting to create clean lines
• Ideal for bundling and securing delicate components
• Useful for labelling in electronics assembly tasks
• Can be used for masking off sections in mechanical work
• Effective in surface protection during industrial painting projects
What surfaces can this tape adhere to without damage?
It is specially designed for use on delicate surfaces, ensuring that removal leaves minimal residue and does not harm the underlying material.
How well does this tape perform under high temperatures?
The silicone adhesive allows it to maintain its bonding strength even in high-temperature conditions, making it reliable for various applications.
What makes this tape suitable for professional applications?
Its professional-grade construction, including a durable polyester backing and high-temperature silicone adhesive, ensures reliability in demanding tasks across industries.
Related links
- 3M 8901 Blue Masking Tape 2in x 65.83 m
- 3M 8905 Blue Masking Tape 2in x 65.83 m
- 3M 8902 Blue 8902 Masking Tape 2in x 65.83 m
- 3M Black Hook Tape, 1in x 50 yd
- TE Connectivity Adhesive Tapes S1278-01 Grey Tape, 1in x 25 ft
- 3M 6348 Blue Masking Tape 50.8mm x 10 m
- 3M SCOTCH 8902 Blue Masking Tape 25mm x 66 m
- 3M 8905 Blue Masking Tape 25.4mm x 66 m