3M Black Hook Tape, 1in x 50 yd
- RS Stock No.:
- 335-474
- Mfr. Part No.:
- 7000001962
- Brand:
- 3M
Subtotal (1 pack of 3 units)*
$2,477.56
(exc. GST)
$2,725.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,477.56 | $825.853 |
*price indicative
- RS Stock No.:
- 335-474
- Mfr. Part No.:
- 7000001962
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Width | 1in | |
| Product Type | Hook Tape | |
| Length | 50yd | |
| Thickness | 2.4mm | |
| Colour | Black | |
| Quantity Per Package | 3 | |
| Material | Nylon | |
| Hook & Loop Type | Adhesive | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Width 1in | ||
Product Type Hook Tape | ||
Length 50yd | ||
Thickness 2.4mm | ||
Colour Black | ||
Quantity Per Package 3 | ||
Material Nylon | ||
Hook & Loop Type Adhesive | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
3M Hook Tape, 1 inches Width, 2.4mm Thickness - 7000001962
This hook tape is a rugged fastening product designed for industrial attachment and organisation tasks. Supplied as three rolls, it offers a continuous hook surface intended for repeated engagement with loop material, suited to sectors requiring secure, adjustable fastenings and routine rework in automation, electrical and mechanical environments.
Features and Benefits:
• Made from nylon for abrasion resistance and flexible handling
• 2.4mm thickness delivers a firm engagement profile for reliable retention
• Rated for operation up to +93°C to withstand elevated-temperature environments
• Supplied in a 50yd roll to minimise jointing and reduce downtime
• Available in black to blend with cable routes and upholstery applications
• Pack quantity of 3 provides multiple spares or separate run lengths
• 2.4mm thickness delivers a firm engagement profile for reliable retention
• Rated for operation up to +93°C to withstand elevated-temperature environments
• Supplied in a 50yd roll to minimise jointing and reduce downtime
• Available in black to blend with cable routes and upholstery applications
• Pack quantity of 3 provides multiple spares or separate run lengths
Applications
• Suitable for bundling and routing cables in control panels and racks
• Ideal for temporary attachment of panels and trim in upholstery work
• Used with harnesses and conduit in electrical installation projects
• Can be used for securing components in mechanical prototypes and jigs
• Used for fastening textile covers and fittings in marine and outdoor equipment
• Ideal for temporary attachment of panels and trim in upholstery work
• Used with harnesses and conduit in electrical installation projects
• Can be used for securing components in mechanical prototypes and jigs
• Used for fastening textile covers and fittings in marine and outdoor equipment
What material properties affect repeated use cycles?
The tape is constructed from nylon, which offers good wear resistance and maintains hook shape over many engagement cycles, supporting repeated fastening and unfastening.
How does the roll format aid installation on long runs?
The 50yd single-roll length reduces the need for seams, allowing continuous application for extended cable runs or long trim pieces, improving installation speed.
Is the product suitable for environments with elevated temperatures?
It is rated to operate at temperatures up to +93°C, making it appropriate for locations where heat exposure is expected during normal operation.
How does the colour choice support integration into assemblies?
The black finish conceals the tape within dark-coloured wiring looms, upholstered areas or exterior fittings, aiding discreet integration without Visual contrast.
Related links
- 3M Black Hook & Loop Tape, 25mm x 2.5 m
- 3M Black Hook & Loop Tape, 25mm x 5 m
- 3M 8901 Blue Masking Tape 1in x 65.83 m
- 3M Black Hook & Loop Tape, 25mm x 45.7 m
- 3M Black Hook & Loop Tape, 25.4mm x 2.5m
- 3M Black Hook & Loop Tape, 25mm x 1.25 m
- TE Connectivity Adhesive Tapes S1278-01 Grey Tape, 1in x 25 ft
- Tesa Black Hook & Loop Tape, 25mm x 50 mm