3M 8902 Blue Masking Tape 2in x 65.83 m

Subtotal (1 unit)*

$212.60

(exc. GST)

$233.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$212.60

*price indicative

RS Stock No.:
285-5800
Mfr. Part No.:
7000049603
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Masking Tape

Backing Material

Polyester

Adhesive Material

Silicone

Width

2in

Length

65.83m

Model Number

8902

Thickness

2in

Trade Name

8902

Adhesion Strength

2.8N/cm

Colour

Blue

Maximum Operating Temperature

204°C

Standards/Approvals

ASTM D-3652, ASTM D-3759, ASTM D-3330

Tensile Strength

192N/cm

RoHS Status: Exempt

COO (Country of Origin):
US

3M 8902 Series Masking Tape, 2 in Width, 65.83m Length - 7000049603


This masking tape is designed with a robust polyester backing and silicone adhesive, providing durability for a range of applications. With a width of 50mm and a length of 65.83m, its blue colour makes it easily identifiable on job sites. The silicone adhesive allows it to perform effectively, particularly in high-temperature environments.

Features & Benefits


• High heat resistance reduces failure from softening and oozing

• Excellent adhesion on tough surfaces like silicone liners

• Maintains flexibility while offering abrasion and chemical resistance

• Clean removal from stainless steel and anodised aluminium

• Various thickness options accommodate multiple requirements

• Suitable for use in environments requiring high temperatures

Applications


• Used for splicing silicone-treated webs

• Ideal for masking components prior to powder coating

• Suitable for sealing vacuum bags during process work

• Used for masking edges in metal bonding to minimise clean-up

• Recommended for composite bonding with release agents

How does the silicone adhesive benefit this tape compared to other types?


The silicone adhesive offers superior high-temperature resistance, making it less prone to failure in extreme conditions. Unlike rubber or acrylic adhesives, it does not soften or ooze, ensuring consistent performance where needed.

What types of surfaces can be safely covered with this tape?


This tape adheres well to difficult surfaces, such as silicone-treated components and those with mould release agents, ensuring a secure attachment without peeling or damage.

Can this tape be used in outdoor applications?


Its durable polyester backing and robust adhesive allow it to withstand outdoor conditions; however, it is essential to assess specific environmental factors that may affect performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy