TE Connectivity Adhesive Tapes S1278-01 Grey Tape, 1in x 25 ft

Subtotal (1 box of 2 units)*

$642.70

(exc. GST)

$706.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$642.70$321.35

*price indicative

RS Stock No.:
799-022
Mfr. Part No.:
970335-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Colour

Grey

Product Type

Tape

Width

1in

Length

25ft

Thickness

0.062in

Maximum Operating Temperature

90°C

Trade Name

Adhesive Tapes S1278-01

Minimum Operating Temperature

-40°C

Standards/Approvals

RoHS

COO (Country of Origin):
US
The TE Connectivity sealant tape provides effective wire protection and management, ensuring durability and reliability in various applications. Its primary function is to seal and protect components from environmental factors.

EU RoHS and ELV compliant with low concentrations of restricted substances

Halogen content is low, reducing environmental impact

Does not contain any REACH SVHC, ensuring safety and compliance

Suitable for applications requiring adhesive and sealant performance

  • RS Stock No. 2891169
  • Mfr. Part No. 710-00141 HTAPE-FLEX15-25X25-PVC-GY
1 Reel of 100
$877.77
  • RS Stock No. 2891165
  • Mfr. Part No. 710-00136 HTAPE-FLEX15-25X25-PVC-GN
1 Reel of 100
$877.77
  • RS Stock No. 2881209
  • Mfr. Part No. 710-01000 HTAPE-ALLROUND1500-PVC-GY
Each
$23.27
  • RS Stock No. 2891166
  • Mfr. Part No. 710-00138 HTAPE-FLEX15-25X25-PVC-WH
1 Reel of 100
$877.77

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy