3M 8905 Blue Masking Tape 25.4mm x 66 m
- RS Stock No.:
- 285-5797
- Mfr. Part No.:
- 7000036203
- Brand:
- 3M
Subtotal (1 unit)*
$140.53
(exc. GST)
$154.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 28 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $140.53 |
*price indicative
- RS Stock No.:
- 285-5797
- Mfr. Part No.:
- 7000036203
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Masking Tape | |
| Backing Material | Polyester | |
| Adhesive Material | Silicone | |
| Width | 25.4mm | |
| Length | 66m | |
| Model Number | 8905 | |
| Thickness | 162μm | |
| Colour | Blue | |
| Minimum Operating Temperature | -60°F | |
| Maximum Operating Temperature | 400°F | |
| Standards/Approvals | No | |
| Tensile Strength | 110lb/in | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Masking Tape | ||
Backing Material Polyester | ||
Adhesive Material Silicone | ||
Width 25.4mm | ||
Length 66m | ||
Model Number 8905 | ||
Thickness 162μm | ||
Colour Blue | ||
Minimum Operating Temperature -60°F | ||
Maximum Operating Temperature 400°F | ||
Standards/Approvals No | ||
Tensile Strength 110lb/in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Masking Tape, 25.4mm Width, 0.162mm Thickness - 7000036203
This masking tape provides a high-temperature masking solution for industrial processes where silicone adhesion and polyester support are required. It is designed for use in controlled manufacturing and surface-finishing environments, offering a coloured barrier that withstands elevated and reduced temperatures while facilitating precise masking operations.
Features & Benefits
• Silicone-based adhesive delivers removable, residue-free performance
• Polyester backing offers dimensional stability under heat
• Withstands operating range from -60°F to +400°F, enabling extreme conditions
• Tensile strength of 110 lb/in ensures tear resistance during handling
• Thickness 0.162 mm provides consistent edge integrity for fine outlines
• Blue colour improves Visual contrast for accurate masking
• Polyester backing offers dimensional stability under heat
• Withstands operating range from -60°F to +400°F, enabling extreme conditions
• Tensile strength of 110 lb/in ensures tear resistance during handling
• Thickness 0.162 mm provides consistent edge integrity for fine outlines
• Blue colour improves Visual contrast for accurate masking
**Applications**
• Suitable for powder coating edges and masking panels in finishing lines
• Ideal for automotive paint preparation and trim protection tasks
• Used for thermal masking of components in electronics assembly
• Can be used for masking in ovens and curing processes in production
• Used for precision masking in mechanical fabrications and assemblies
• Ideal for automotive paint preparation and trim protection tasks
• Used for thermal masking of components in electronics assembly
• Can be used for masking in ovens and curing processes in production
• Used for precision masking in mechanical fabrications and assemblies
How does the adhesive behave during repeated heating cycles?
The silicone adhesive maintains adhesion at elevated temperatures and can be removed without significant residue after exposure within its temperature limits.
What handling characteristics aid precision placement?
The polyester backing combines flexibility with sufficient stiffness to allow accurate positioning and clean tear control at application edges.
How should rolls be stored to preserve performance?
Store in a cool, dry location away from direct sunlight to maintain adhesive properties and backing stability until use.
What indicator ensures correct strip width for narrow tasks?
The 25.4 mm width offers a consistent visible edge for narrow masking lines and repeatable application in assembly routines.
Can the tape be used on curved surfaces without wrinkling?
The material balance between silicone adhesive and polyester backing permits conforming to moderate curves while retaining edge definition.
Related links
- 3M 8985L Purple Anodization Masking Tape Masking Tape 25.4mm x 66 m
- 3M 8905 Blue Masking Tape 2in x 65.83 m
- 3M Green Scotch Fine Line Masking Tape 25.4mm x 54.86 m
- 3M SCOTCH 658H White Masking Tape 25.4mm x 18 m
- 3M SCOTCH 8902 Blue Masking Tape 25mm x 66 m
- 3M 8991 Blue 8991 Masking Tape 50mm x 66 m
- 3M SCOTCHCAL 8995 Blue Scotch Masking Tape 25mm x 66 m
- Tesa Blue Masking Tape 50mm x 66 m