Tesa 04331-00010-00 Beige Masking Tape 30mm x 50 m
- RS Stock No.:
- 207-701
- Mfr. Part No.:
- 04331-00010-00
- Brand:
- Tesa
Subtotal (1 unit)*
$230.45
(exc. GST)
$253.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 40 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $230.45 |
*price indicative
- RS Stock No.:
- 207-701
- Mfr. Part No.:
- 04331-00010-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Masking Tape | |
| Backing Material | Polyethylene Terephthalate | |
| Adhesive Material | Silicone | |
| Width | 30mm | |
| Length | 50m | |
| Model Number | 04331-00010-00 | |
| Thickness | 110μm | |
| Trade Name | 4331 | |
| Colour | Beige | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | No | |
| Tensile Strength | 53N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Masking Tape | ||
Backing Material Polyethylene Terephthalate | ||
Adhesive Material Silicone | ||
Width 30mm | ||
Length 50m | ||
Model Number 04331-00010-00 | ||
Thickness 110μm | ||
Trade Name 4331 | ||
Colour Beige | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals No | ||
Tensile Strength 53N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa Masking tape featuring a polyester/non-woven backing with a silicone adhesive. The high-temperature tape is used for various applications, especially for masking during powder-coating processes.
High adhesion for secure bonding
Residue free removability
- RS Stock No. 0207718
- Mfr. Part No. 04331-00009-00
Each
$192.02
- RS Stock No. 0646882
- Mfr. Part No. 04334-00002-00
1 Pack of 5
$165.41
- RS Stock No. 0207899
- Mfr. Part No. 04331-00008-00
Each
$153.46
Related links
- Tesa 04331-00008-00 Beige Tesa 4331 Masking Tape 19mm x 50 m
- Tesa 04331-00009-00 Beige Tesa 4331 Masking Tape 25mm x 50 m
- Tesa 04323-00009-00 Beige Tesa 4323 Masking Tape 30mm x 50 m
- Tesa 4331 Beige BDF Tesa Automotive Tape Masking Tape 50mm x 50 m
- Tesa 04309-00013-01 Beige Tesa 4309 PV1 Masking Tape 30mm x 50 m
- Tesa 04323-00006-00 Beige Tesa 4323 Masking Tape 19mm x 50 m
- Tesa 04323-00017-00 Beige Tesa 4323 Masking Tape 100mm x 50 m
- Tesa 04342-00002-00 Copper Tesa 4342 Precision Mask Masking Tape 30mm x 50 m












