3M 1104 Beige Masking Tape 48mm x 50 m
- RS Stock No.:
- 338-205
- Mfr. Part No.:
- 7100044286
- Brand:
- 3M
Subtotal (1 pack of 5 units)*
$54.91
(exc. GST)
$60.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $54.91 | $10.982 |
*price indicative
- RS Stock No.:
- 338-205
- Mfr. Part No.:
- 7100044286
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Masking Tape | |
| Backing Material | Paper | |
| Adhesive Material | Rubber | |
| Width | 48mm | |
| Length | 50m | |
| Model Number | 1104 | |
| Thickness | 48mm | |
| Colour | Beige | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Masking Tape | ||
Backing Material Paper | ||
Adhesive Material Rubber | ||
Width 48mm | ||
Length 50m | ||
Model Number 1104 | ||
Thickness 48mm | ||
Colour Beige | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
3M Masking Tape, 48mm Width, 50m Length - 7100044286
This masking tape provides a practical adhesive solution for temporary protection, marking and masking tasks in industrial settings. It is constructed on a crepe paper backing with a rubber-based adhesive, offering a balance of conformability and tack suitable for varied surfaces encountered in automation, electronics, electrical and mechanical work.
Features & Benefits
• Crepe paper backing allows flexible contouring to irregular surfaces
• Rubber adhesive gives strong initial tack for secure placement
• Beige colour offers low-contrast visibility during work
• Long 50 m roll reduces changeovers on busy job sites
• 48mm width supports narrow-line and edge protection applications
• Rubber adhesive gives strong initial tack for secure placement
• Beige colour offers low-contrast visibility during work
• Long 50 m roll reduces changeovers on busy job sites
• 48mm width supports narrow-line and edge protection applications
**Applications**
• Suitable for masking components during spray finishing in workshops
• Ideal for temporary wiring identification in electrical assemblies
• Used for holding parts during assembly in mechanical fixtures
• Can be used for masking PCB areas during repair or modification
• Suitable for surface protection in automation equipment maintenance
• Ideal for temporary wiring identification in electrical assemblies
• Used for holding parts during assembly in mechanical fixtures
• Can be used for masking PCB areas during repair or modification
• Suitable for surface protection in automation equipment maintenance
How does the tape perform when conforming to curved parts?
The crepe paper backing provides elasticity that enables tight adhesion around contours without lifting, aiding neat masking on pipes and rounded housings.
Will the adhesive leave residue on sensitive surfaces?
The rubber-based adhesive is formulated for immediate tack, residue behaviour depends on surface type and dwell time, with shorter exposures minimising transfer.
Can the roll be used in high-volume production lines?
The 50 m length reduces roll changes and supports continuous use on dispensers or hand-held applicators in production environments.
What Visual advantage does the tape colour provide on workshop assemblies?
The beige shade gives subdued contrast, helping workers identify masked areas without obscuring surface details during inspection.
Related links
- 3M 301E Beige Masking Tape 48mm x 50 m
- 3M 501E Beige Masking Tape 48mm x 50 m
- 3M 201E Beige Masking Tape 48mm x 50 m
- 3M SCOTCH 501E Beige Scotch Masking Tape 48mm x 50 m
- 3M SCOTCH 101E Beige Scotch Masking Tape 48mm x 50 m
- 3M SCOTCH 301E Beige Scotch Masking Tape 48mm x 50 m
- 3M Beige 3M General Use Masking Tape 201E Masking Tape 48mm x 50 m
- KIP Beige KIP 205 Masking Tape 48mm x 50 m