Tesa 4959 Translucent Non-Woven Tape 9mm x 100 m
- RS Stock No.:
- 249-8565
- Mfr. Part No.:
- 04959-00109-00
- Brand:
- Tesa
Subtotal (1 pack of 32 units)*
$914.43
(exc. GST)
$1,005.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 32 + | $28.576 | $914.43 |
*price indicative
- RS Stock No.:
- 249-8565
- Mfr. Part No.:
- 04959-00109-00
- Brand:
- Tesa
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Non-Woven Tape | |
| Backing Material | Non-Woven | |
| Adhesive Material | Acrylic | |
| Width | 9mm | |
| Length | 100m | |
| Model Number | 4959 | |
| Thickness | 100μm | |
| Colour | Translucent | |
| Trade Name | 4959 | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | No | |
| Tensile Strength | 8N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Non-Woven Tape | ||
Backing Material Non-Woven | ||
Adhesive Material Acrylic | ||
Width 9mm | ||
Length 100m | ||
Model Number 4959 | ||
Thickness 100μm | ||
Colour Translucent | ||
Trade Name 4959 | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals No | ||
Tensile Strength 8N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa 4959 is a double-sided mounting and splicing tape equipped with a non-woven backing and coated with an acrylic adhesive of high tack and good shear strength. It is UV and ageing resistant and largely resistant to plasticizers.
Tensile strength 8 N/cm
Type of liner glassine
Colour of liner brown
Thickness of liner 71 μm
Related links
- Tesa Translucent Tesa 4959 Double-Sided Non-Woven Tape 25mm x 100 m
- Tesa 4959 Tesa Translucent Double Sided Tape 8N/cm 8N/cm, Non-Woven Backing
- Tesa 4959 Translucent Double Sided Cloth Tape 8.5N/cm 8N/cm 19mm x 50 m
- Tesa Translucent Tesa 4962 Double-Sided Non-Woven Tape 50mm x 50 m
- Tesa 4959 Translucent Double Sided Cloth Tape 8.5N/cm 8N/cm 25mm x 50 m
- Tesa 04959-00115-00 04959 Translucent Double Sided Tape 14N/cm 8N/cm 50mm x 100 m
- Tesa 04959-00111-00 04959 Translucent Double Sided Tape 14N/cm 8N/cm 15mm x 100 m
- Tesa 04959-00110-00 04959 Translucent Double Sided Tape 14N/cm 8N/cm 12mm x 100 m
