Tesa 4959 Translucent Double Sided Tape, 14N/cm 8N/cm, Non-Woven Backing, 15mm x 100 m
- RS Stock No.:
- 207-755
- Mfr. Part No.:
- 04959-00111-00
- Brand:
- Tesa
Subtotal (1 unit)*
$58.31
(exc. GST)
$64.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.31 |
*price indicative
- RS Stock No.:
- 207-755
- Mfr. Part No.:
- 04959-00111-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Double Sided Tape | |
| Tape Type | Non-Woven Tape | |
| Backing Material | Non-Woven | |
| Width | 15mm | |
| Length | 100m | |
| Thickness | 100μm | |
| Colour | Translucent | |
| Adhesive Material | Acrylic | |
| Trade Name | 4959 | |
| Adhesion Strength | 14N/cm | |
| Tensile Strength | 8N/cm | |
| Maximum Operating Temperature | 200°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | VDA278 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Double Sided Tape | ||
Tape Type Non-Woven Tape | ||
Backing Material Non-Woven | ||
Width 15mm | ||
Length 100m | ||
Thickness 100μm | ||
Colour Translucent | ||
Adhesive Material Acrylic | ||
Trade Name 4959 | ||
Adhesion Strength 14N/cm | ||
Tensile Strength 8N/cm | ||
Maximum Operating Temperature 200°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals VDA278 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Tesa Double Sided Tape, 15mm Width, 100m Length - 04959-00111-00
This double-sided tape is a translucent, non-woven backed adhesive designed for industrial joining and bonding where thin, heat-tolerant attachment is required. It combines an acrylic adhesive with a lightweight backing to perform across a wide temperature range and in applications demanding consistent tack and shear resistance.
Features and Benefits:
• 8N/cm tensile strength provides dependable shear load capacity
• 14N/cm adhesion strength delivers firm immediate bond
• 0.10mm thickness allows discreet joins on thin substrates
• -40°C minimum operating temperature maintains tack in cold conditions
• 200°C maximum operating temperature resists high-heat exposure
• 14N/cm adhesion strength delivers firm immediate bond
• 0.10mm thickness allows discreet joins on thin substrates
• -40°C minimum operating temperature maintains tack in cold conditions
• 200°C maximum operating temperature resists high-heat exposure
Applications
• Suitable for automotive interior panel fastening
• Ideal for attaching foam and fabric trims
• Used with metal-to-plastic bonding tasks
• Can be used for mounting nameplates and labels
• Suitable for production-line bulk splicing operations
• Ideal for attaching foam and fabric trims
• Used with metal-to-plastic bonding tasks
• Can be used for mounting nameplates and labels
• Suitable for production-line bulk splicing operations
What backing material contributes to flexibility?
A non-woven backing provides conformability and ease of hand-tearing.
Which adhesive type is used for long-term adhesion?
An acrylic adhesive is applied to give Durable bonding and ageing resistance.
How is colour described for inventory purposes?
The tape is supplied in a translucent finish for a discreet appearance.
What standard relates to this tapes automotive suitability?
It meets VDA278, which aligns it with automotive attachment requirements.
- RS Stock No. 0207447
- Mfr. Part No. 04959-00112-00
Each
$67.29
- RS Stock No. 0207935
- Mfr. Part No. 04959-00115-00
Each
$230.95
- RS Stock No. 0207429
- Mfr. Part No. 04959-00110-00
Each
$46.57
- RS Stock No. 0207442
- Mfr. Part No. 04959-00012-00
Each
$64.96
Related links
- Tesa 04959-00110-00 04959 Translucent Double Sided Tape 14N/cm 8N/cm 12mm x 100 m
- Tesa 04959-00112-00 04959 Translucent Double Sided Tape 14N/cm 8N/cm 19mm x 100 m
- Tesa 04959-00008-00 04959 Translucent Double Sided Tape 14N/cm 8N/cm 12mm x 50 m
- Tesa 04959-00115-00 04959 Translucent Double Sided Tape 14N/cm 8N/cm 50mm x 100 m
- Tesa 04959-00012-00 04959 Translucent Double Sided Tape 14N/cm 8N/cm 38mm x 50 m
- Tesa 04962-00004-00 04962 Translucent Double Sided Tape 14N/cm 8N/cm 12mm x 50 m
- Tesa 4959 Tesa Translucent Double Sided Tape 8N/cm 8N/cm, Non-Woven Backing
- Tesa 04962-00007-00 04962 Translucent Double Sided Tape 14N/cm 8N/cm 19mm x 50 m











