Tesa 4959 Translucent Double Sided Tape, 14N/cm 8N/cm, Non-Woven Backing, 50mm x 100 m
- RS Stock No.:
- 207-935
- Mfr. Part No.:
- 04959-00115-00
- Brand:
- Tesa
Subtotal (1 unit)*
$230.95
(exc. GST)
$254.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $230.95 |
*price indicative
- RS Stock No.:
- 207-935
- Mfr. Part No.:
- 04959-00115-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Backing Material | Non-Woven | |
| Tape Type | Non-Woven Tape | |
| Product Type | Double Sided Tape | |
| Width | 50mm | |
| Length | 100m | |
| Thickness | 100μm | |
| Colour | Translucent | |
| Adhesive Material | Acrylic | |
| Adhesion Strength | 14N/cm | |
| Trade Name | 4959 | |
| Tensile Strength | 8N/cm | |
| Maximum Operating Temperature | 200°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | VDA278 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Backing Material Non-Woven | ||
Tape Type Non-Woven Tape | ||
Product Type Double Sided Tape | ||
Width 50mm | ||
Length 100m | ||
Thickness 100μm | ||
Colour Translucent | ||
Adhesive Material Acrylic | ||
Adhesion Strength 14N/cm | ||
Trade Name 4959 | ||
Tensile Strength 8N/cm | ||
Maximum Operating Temperature 200°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals VDA278 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Tesa Double Sided Tape, 50mm width, 100m length - 04959-00115-00
This double-sided tape is a translucent non-woven adhesive product designed for bonding tasks that demand thin, heat-resistant performance. It uses an acrylic adhesive on a non-woven backing to provide secure adhesion across a wide temperature range, making it suitable for environments where thermal endurance and consistent bond strength are required.
Features and Benefits:
• 0.10 mm thickness delivers a low-profile bond for tight tolerances
• 200°C maximum operating temperature supports heat-exposed assemblies
• -40°C minimum operating temperature maintains adhesion in cold conditions
• 8 N/cm tensile strength resists peel and shear forces during handling
• 14 N/cm adhesion strength achieves strong substrate attachment quickly
• 200°C maximum operating temperature supports heat-exposed assemblies
• -40°C minimum operating temperature maintains adhesion in cold conditions
• 8 N/cm tensile strength resists peel and shear forces during handling
• 14 N/cm adhesion strength achieves strong substrate attachment quickly
Applications
• Suitable for panel mounting in confined spaces
• Used with trim and interior automotive components
• Ideal for industrial bonding where heat cycles occur
• Can be used for mounting nameplates and decorative facings
• Used for temporary fixturing during assembly processes
• Used with trim and interior automotive components
• Ideal for industrial bonding where heat cycles occur
• Can be used for mounting nameplates and decorative facings
• Used for temporary fixturing during assembly processes
What backing and adhesive combination does it use?
It combines a non-woven backing with an acrylic adhesive to balance conformability and bond strength.
How does the tape behave under continuous high-temperature exposure?
The tape is rated to operate at temperatures up to 200°C and retains adhesive performance within that limit.
What colour is the tape and how long are the rolls?
The tape is translucent and supplied on rolls measuring 100 m in length.
What are the tapes dimensional options relevant to width?
Rolls are provided in 50 mm width to suit narrow panel and trim applications.
Are there industry recognitions associated with the product?
It conforms to VDA278 standard requirements for thin adhesive tapes used in automotive contexts.
Related links
- Tesa 04959-00110-00 04959 Translucent Double Sided Tape 14N/cm 8N/cm 12mm x 100 m
- Tesa 04959-00111-00 04959 Translucent Double Sided Tape 14N/cm 8N/cm 15mm x 100 m
- Tesa 04959-00008-00 04959 Translucent Double Sided Tape 14N/cm 8N/cm 12mm x 50 m
- Tesa 04959-00012-00 04959 Translucent Double Sided Tape 14N/cm 8N/cm 38mm x 50 m
- Tesa 04959-00112-00 04959 Translucent Double Sided Tape 14N/cm 8N/cm 19mm x 100 m
- Tesa 4959 Translucent Double Sided Cloth Tape 8.5N/cm 8N/cm 19mm x 50 m
- Tesa 4959 Translucent Double Sided Cloth Tape 8.5N/cm 8N/cm 25mm x 50 m
- Tesa 4959 Tesa Translucent Double Sided Tape 8N/cm 8N/cm, Non-Woven Backing
