Tesa 4959 Translucent Double Sided Cloth Tape, 8.5N/cm 8N/cm, Non-Woven Backing, 25mm x 50 m
- RS Stock No.:
- 273-598
- Mfr. Part No.:
- 04959-00007-00
- Brand:
- Tesa
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$40.40
(exc. GST)
$44.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 113 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $40.40 |
| 6 - 11 | $39.58 |
| 12 + | $38.60 |
*price indicative
- RS Stock No.:
- 273-598
- Mfr. Part No.:
- 04959-00007-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Backing Material | Non-Woven | |
| Tape Type | Cloth Tape | |
| Product Type | Double Sided Cloth Tape | |
| Width | 25mm | |
| Length | 50m | |
| Thickness | 100μm | |
| Colour | Translucent | |
| Adhesive Material | Tackified Acrylic | |
| Adhesion Strength | 8.5N/cm | |
| Trade Name | 4959 | |
| Tensile Strength | 8N/cm | |
| Maximum Operating Temperature | 200°C | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Backing Material Non-Woven | ||
Tape Type Cloth Tape | ||
Product Type Double Sided Cloth Tape | ||
Width 25mm | ||
Length 50m | ||
Thickness 100μm | ||
Colour Translucent | ||
Adhesive Material Tackified Acrylic | ||
Adhesion Strength 8.5N/cm | ||
Trade Name 4959 | ||
Tensile Strength 8N/cm | ||
Maximum Operating Temperature 200°C | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Tesa Double Sided Cloth Tape, 50m length, translucent - 04959-00333-00
This double-sided cloth tape provides a versatile bonding solution for demanding environments, combining a non-woven backing with an acrylic adhesive to join substrates where a discreet, translucent finish is required. It operates across a wide temperature range and is intended for applications needing consistent adhesion and mechanical performance in assembly and masking contexts.
Features and Benefits:
• 8.50N/cm adhesion delivers secure holding force for bonded assemblies
• 8N/cm tensile strength resists peel and shear during handling
• Acrylic adhesive maintains bond integrity at elevated temperatures
• Non-woven backing offers conformability over uneven surfaces
• VDA278 approval supports use in regulated production settings
• 8N/cm tensile strength resists peel and shear during handling
• Acrylic adhesive maintains bond integrity at elevated temperatures
• Non-woven backing offers conformability over uneven surfaces
• VDA278 approval supports use in regulated production settings
Applications
• Suitable for joining lightweight panels and trim components
• Used for temporary fixturing during production processes
• Ideal for attaching protective films prior to finishing
• Can be used for bonding in high-temperature processes
• Suitable for tasks requiring a translucent finish
• Used for temporary fixturing during production processes
• Ideal for attaching protective films prior to finishing
• Can be used for bonding in high-temperature processes
• Suitable for tasks requiring a translucent finish
What temperature range can the tape withstand?
It remains operational from 0°C up to 200°C.
How thick is the material and how does this affect handling?
The tape has a thickness of 100mm which provides substantial body for gap-filling and ease of repositioning during application.
What backing and adhesive materials are used?
A non-woven backing is combined with an acrylic-based adhesive to balance conformability and adhesion.
What width and length options are available for ordering?
The product is supplied at 50mm width and 50m length.
Are there performance metrics for strength and adhesion?
Tensile strength measures 8N/cm while adhesion is rated at 8.50N/cm.
Related links
- Tesa 4959 Translucent Double Sided Cloth Tape 8.5N/cm 8N/cm 19mm x 50 m
- Tesa 4959 Tesa Translucent Double Sided Tape 8N/cm 8N/cm, Non-Woven Backing
- Tesa 04962-00007-00 04962 Translucent Double Sided Tape 14N/cm 8N/cm 19mm x 50 m
- Tesa Tesa 4914 Translucent Double Sided Tape Non-Woven Backing
- Tesa 04962-00010-00 04962 Translucent Double Sided Tape 14N/cm 8N/cm 25mm x 50 m
- Tesa 51571 Translucent Double Sided Cloth Tape 13N/cm 9N/cm 25mm x 50 m
- Tesa 04959-00110-00 04959 Translucent Double Sided Tape 14N/cm 8N/cm 12mm x 100 m
- Tesa 04959-00111-00 04959 Translucent Double Sided Tape 14N/cm 8N/cm 15mm x 100 m
