Tesa 4959 Translucent Double Sided Tape, 8N/cm 8N/cm, Non-Woven Backing, 50mm x 100 m

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
777-864
Mfr. Part No.:
04959-00113-00
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Backing Material

Non-Woven

Product Type

Double Sided Tape

Tape Type

Non-Woven Tape

Width

50mm

Length

100m

Thickness

100μm

Colour

Translucent

Adhesive Material

Tackified Acrylic

Trade Name

4959

Adhesion Strength

8N/cm

Tensile Strength

8N/cm

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-40°C

Standards/Approvals

ISO 10993-5

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy