Tesa 04368-00007-04 Pale Cream Masking Film 2.6m x 17 m
- RS Stock No.:
- 249-8501
- Mfr. Part No.:
- 04368-00007-04
- Brand:
- Tesa
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 10
$467.53
(exc. GST)
$514.28
(inc. GST)
- RS Stock No.:
- 249-8501
- Mfr. Part No.:
- 04368-00007-04
- Brand:
- Tesa
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Masking Film | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Rubber | |
| Width | 2.6m | |
| Length | 17m | |
| Model Number | 04368-00007-04 | |
| Thickness | 140μm | |
| Colour | Pale Cream | |
| Adhesion Strength | 3.4N/cm | |
| Trade Name | Professional 4368 | |
| Standards/Approvals | No | |
| Tensile Strength | 38N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Masking Film | ||
Backing Material Crepe Paper | ||
Adhesive Material Rubber | ||
Width 2.6m | ||
Length 17m | ||
Model Number 04368-00007-04 | ||
Thickness 140μm | ||
Colour Pale Cream | ||
Adhesion Strength 3.4N/cm | ||
Trade Name Professional 4368 | ||
Standards/Approvals No | ||
Tensile Strength 38N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The Tesa masking film of tesa Easy Cover Universal (incl. tesa 4316 premium masking tape) you will save both time and effort. Cover up even large surfaces in no time furniture, floors or walls, due to the straightforward handling of the different formats. With tesa Easy Cover Universal, you are well equipped to pave the way for outstanding painting work. In combination with your skilled craftsmanship, you will achieve results that will impress your customers.
The practical 2-in-1 solution you can protect your surroundings quickly and safely in only one working step
Related links
- Tesa Pale Cream Tesa Professional 4368 Masking Tape 550mm x 33 m
- Tesa Beige Tesa Professional 4368 Easy Cover Universal Masking Tape 17mm x 2.6 m
- Tesa Pale Cream Tesa Professional 4323 Masking Tape 38mm x 50 m
- Tesa Pale Cream Tesa Professional 4323 Masking Tape 30mm x 50 m
- Tesa Pale Cream Tesa Professional 4323 Paper Masking Tape 50mm x 50 m
- Tesa Beige Tesa Professional 4368 Easy Cover Universal Masking Tape 550mm x 33 m
- Tesa 4323 Pale Cream Tesa Professional 4323 Masking Tape 25mm x 50 m
- Tesa Beige 4368 Masking Tape 550mm x 33 m

