Tesa 04368-00007-03 Beige Masking Tape 2.6mm x 17 m
- RS Stock No.:
- 646-884
- Mfr. Part No.:
- 04368-00007-03
- Brand:
- Tesa
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$492.14
(exc. GST)
$541.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $492.14 | $49.214 |
*price indicative
- RS Stock No.:
- 646-884
- Mfr. Part No.:
- 04368-00007-03
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Masking Tape | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Natural Rubber | |
| Width | 2.6mm | |
| Length | 17m | |
| Model Number | 04368-00007-03 | |
| Thickness | 17mm | |
| Trade Name | Professional 4368 Easy Cover Universal | |
| Colour | Beige | |
| Adhesion Strength | 3.4N/cm | |
| Standards/Approvals | No | |
| Tensile Strength | 38N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Masking Tape | ||
Backing Material Crepe Paper | ||
Adhesive Material Natural Rubber | ||
Width 2.6mm | ||
Length 17m | ||
Model Number 04368-00007-03 | ||
Thickness 17mm | ||
Trade Name Professional 4368 Easy Cover Universal | ||
Colour Beige | ||
Adhesion Strength 3.4N/cm | ||
Standards/Approvals No | ||
Tensile Strength 38N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The Tesa Easy Cover Universal is a 2-in-1 masking film with surface protection tape that will save both time and effort. It cover up even large surfaces like furniture, floors or walls in no time. With it, you are well equipped to pave the way for outstanding painting work.
You can protect your surroundings quickly and safely in only one working step
Clean edges to paint and lacquer
For smooth and slightly textured surfaces
Related links
- Tesa Beige Tesa Professional 4368 Easy Cover Universal Masking Tape 17mm x 2.6 m
- Tesa Beige Tesa Professional 4368 Easy Cover Universal Masking Tape 550mm x 33 m
- Tesa Pale Cream Tesa Professional 4368 Masking Film 2.6m x 17 m
- Tesa Beige 4368 Masking Tape 550mm x 33 m
- Tesa Pale Cream Tesa Professional 4368 Masking Tape 550mm x 33 m
- Tesa Beige Tesa Professional 4323 Masking Tape 75mm x 50 m
- Tesa 4323 Beige Tesa Professional 4323 Masking Tape 50mm x 50 m
- Tesa Beige Tesa 4316 Masking Tape 38mm x 50 m
