Get a bulk buy discount
Add 10 more to save $3.00
View bulk pricing optionsSubtotal (1 unit)*
$19.53
(exc. GST)
$21.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 989 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $19.53 | - |
| 10 - 49 | $19.23 | $3.00 |
| 50 + | $15.83 | $185.00 |
*price indicative
- RS Stock No.:
- 282-6719
- Mfr. Part No.:
- 04323-00016-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Masking Tape | |
| Backing Material | Paper | |
| Adhesive Material | Natural Rubber | |
| Width | 75mm | |
| Length | 50m | |
| Model Number | 4323 | |
| Thickness | 130μm | |
| Colour | Beige | |
| Trade Name | Professional 4323 | |
| Adhesion Strength | 3N/cm | |
| Standards/Approvals | No | |
| Tensile Strength | 33N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Masking Tape | ||
Backing Material Paper | ||
Adhesive Material Natural Rubber | ||
Width 75mm | ||
Length 50m | ||
Model Number 4323 | ||
Thickness 130μm | ||
Colour Beige | ||
Trade Name Professional 4323 | ||
Adhesion Strength 3N/cm | ||
Standards/Approvals No | ||
Tensile Strength 33N/cm | ||
- COO (Country of Origin):
- DE
Tesa Masking Tape, 75mm Width, 50m Length - 04323-00016-00
This masking tape provides reliable temporary adhesion for painting, masking and surface protection tasks in industrial and workshop settings. Constructed with a crepe paper backing and a rubber-based adhesive, it performs across general assembly, maintenance and finishing operations where controlled stick and clean removal are required.
Features and Benefits:
• Rubber adhesive delivers 3N/cm adhesion for secure placement
• Crepe paper backing offers flexibility for curved surfaces
• 125μm thickness resists tearing during use
• Beige colour aids Visual contrast without colour transfer
• Crepe paper backing offers flexibility for curved surfaces
• 125μm thickness resists tearing during use
• Beige colour aids Visual contrast without colour transfer
Applications
• Suitable for masking panels during painting in automotive production
• Ideal for temporary fixture holding in electronics assembly
• Used for surface protection in mechanical maintenance tasks
• Can be used for cable bundling and labelling in electrical workshops
• Used for masking complex profiles in automation equipment finishing
• Ideal for temporary fixture holding in electronics assembly
• Used for surface protection in mechanical maintenance tasks
• Can be used for cable bundling and labelling in electrical workshops
• Used for masking complex profiles in automation equipment finishing
How does the adhesive behave on high-traffic surfaces?
The rubber adhesive provides reliable initial tack and adheres well to frequently handled substrates while allowing removal without excessive residue when used within recommended exposure times.
What handling characteristics assist application on curved parts?
The crepe paper backing grants conformability and stretch, enabling accurate placement around radii and irregular geometries with reduced wrinkling.
How does roll length affect production workflows?
A 50m roll extends usage between replacements, minimising downtime on repetitive tasks and reducing roll change frequency in continuous operations.
What mechanical properties support tensioned applications?
With a tensile strength of 33N/cm, the tape maintains integrity under moderate pulling forces, suitable for temporary bindings during assembly processes.
Related links
- Tesa 4323 Beige Tesa Professional 4323 Masking Tape 50mm x 50 m
- Tesa 4323 Beige Tesa Professional 4323 Masking Tape 25mm x 50 m
- Tesa 4323 Beige Tesa Professional 4323 Masking Tape 19mm x 50 m
- Tesa Pale Cream Tesa Professional 4323 Masking Tape 30mm x 50 m
- Tesa 4174 Beige Tesa 4174 Fine Line Masking Tape 75mm x 66 m
- Tesa Pale Cream Tesa Professional 4323 Masking Tape 38mm x 50 m
- Tesa 4323 Pale Cream Tesa Professional 4323 Masking Tape 25mm x 50 m
- Tesa Pale Cream Tesa Professional 4323 Paper Masking Tape 50mm x 50 m











