Tesa 4317 Chamois Masking Tape 38mm x 50 m
- RS Stock No.:
- 249-8482
- Mfr. Part No.:
- 04317-00018-00
- Brand:
- Tesa
Subtotal (1 pack of 48 units)*
$515.38
(exc. GST)
$566.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 48 + | $10.737 | $515.38 |
*price indicative
- RS Stock No.:
- 249-8482
- Mfr. Part No.:
- 04317-00018-00
- Brand:
- Tesa
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Masking Tape | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Natural Rubber | |
| Width | 38mm | |
| Length | 50m | |
| Model Number | 4317 | |
| Thickness | 140μm | |
| Colour | Chamois | |
| Trade Name | 4317 | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Tensile Strength | 38N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Masking Tape | ||
Backing Material Crepe Paper | ||
Adhesive Material Natural Rubber | ||
Width 38mm | ||
Length 50m | ||
Model Number 4317 | ||
Thickness 140μm | ||
Colour Chamois | ||
Trade Name 4317 | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Tensile Strength 38N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa 4317 is a thin and flexible masking tape comprised of a fine crepe paper backing and a natural rubber adhesive. The natural rubber adhesive provides an excellent adhesion to multiple surfaces, like metal, rubber, glass and plastic.
Resistant to wet sanding
The masking tape is suitable for a wide range of general masking applications without or with subsequent oven-drying up to a temperature of 80°C
The fine crepe paper backing is flexible and conformable and is easy to tear by hand
Paints and fillers adhere well to the reverse side, preventing any kind of flaking
Related links
- Tesa Beige Tesa 4317 Masking Tape 25mm x 50 m
- Tesa Beige Tesa 4317 Masking Tape 19mm x 50 m
- Tesa 4317 Beige Tesa 4317 Masking Tape 50mm x 50 m
- Tesa Tesa 4319 Flexible Masking Tape 38mm x 50 m
- Tesa Tesa 4334 Precision Mask High Grade Paper Masking Tape 38mm x 50 m
- Tesa 4338 Green Tesa 4338 Green Masking Tape Masking Tape 38mm x 50 m
- Tesa Yellow Tesa 4334 Precision Mask Masking Tape 38mm x 50 m
- Tesa Tesa 4330 High Performance Paper Masking Tape 25mm x 50 m
