Tesa 4319 Brown Flexible Masking Tape 38mm x 50 m

Subtotal (1 pack of 48 units)*

$1,087.01

(exc. GST)

$1,195.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
48 +$22.646$1,087.01

*price indicative

RS Stock No.:
249-8485
Mfr. Part No.:
04319-00010-00
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Flexible Masking Tape

Backing Material

Crepe Paper

Adhesive Material

Natural Rubber

Width

38mm

Length

50m

Model Number

4319

Thickness

375μm

Adhesion Strength

4.5N/cm

Trade Name

4319

Colour

Brown

Standards/Approvals

No

Tensile Strength

24N/cm

RoHS Status: Exempt

COO (Country of Origin):
DE

Tesa Flexible Masking Tape, 38mm Width, 375μm Thickness - 04319-00010-00


This flexible masking tape is a crepe paper‑backed adhesive designed for masking and surface protection tasks in industrial and automotive settings. It combines a natural rubber adhesive with a pliable paper backing to assist controlled application and removal during painting and surface preparation operations.

Features and Benefits:


• Natural rubber adhesive delivers strong initial tack and repositioning ability
• Crepe paper backing permits conforming to uneven surfaces
• High adhesion Value of 4.5 N/cm supports secure bonding to substrates
• Tensile strength of 24 N/cm resists tearing during application
• Thickness of 375 μm provides Durable separation between areas
• Length of 50 m offers extended run time for continuous jobs

Applications


• Suitable for precise paint edges in automotive refinishing
• Used for masking complex contours on body panels
• Ideal for temporary surface protection during assembly
• Can be used for sealing and holding during preparation stages
• Used with manual application tools for workshop tasks

What width options are available for this tape?


The product is supplied in a 38 mm width to suit narrow‑line masking tasks.

How does the backing affect handling during application?


The crepe paper backing increases flexibility, allowing the tape to stretch slightly and conform to irregular shapes while maintaining grip.

What removal characteristics can be expected after short‑term use?


Removal is facilitated by the natural rubber adhesive, which holds firmly yet permits clean lift‑off from many substrates when used over standard short‑term cycles.

How does the tape perform under mechanical strain?


The specified tensile strength of 24 N/cm enables resistance to breakage when pulled or manoeuvred around edges.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy