Tesa 4317 Beige Masking Tape 50mm x 50 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$20.71

(exc. GST)

$22.78

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • Plus 192 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14$20.71
15 - 39$20.17
40 +$19.37

*price indicative

RS Stock No.:
178-6051
Mfr. Part No.:
04317-00020-00
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Masking Tape

Backing Material

Paper

Adhesive Material

Rubber

Width

50mm

Length

50m

Model Number

4317

Thickness

140μm

Colour

Beige

Trade Name

4317

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

No

Tensile Strength

3.8N/cm

COO (Country of Origin):
DE
The product is thin and flexible and, therefore, suitable for all general masking applications, as well as oven drying applications up to a temperature of 80 °C.

The product is resistant to wet sanding. Paints and fillers adhere well to the backing.

The material can be used on painted metal, rubber, glass and chrome parts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy