Tesa 4646 Transparent Masking Tape 50mm x 33 m
- RS Stock No.:
- 216-699
- Mfr. Part No.:
- 04646-00000-00
- Brand:
- Tesa
This image is representative of the product range
Subtotal (1 pack of 36 units)*
$1,035.93
(exc. GST)
$1,139.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,035.93 | $28.776 |
*price indicative
- RS Stock No.:
- 216-699
- Mfr. Part No.:
- 04646-00000-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Masking Tape | |
| Backing Material | Polyethylene | |
| Adhesive Material | Acrylic | |
| Width | 50mm | |
| Length | 33m | |
| Model Number | 4646 | |
| Thickness | 50mm | |
| Adhesion Strength | 2N/cm | |
| Trade Name | 4646 | |
| Colour | Transparent | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Masking Tape | ||
Backing Material Polyethylene | ||
Adhesive Material Acrylic | ||
Width 50mm | ||
Length 33m | ||
Model Number 4646 | ||
Thickness 50mm | ||
Adhesion Strength 2N/cm | ||
Trade Name 4646 | ||
Colour Transparent | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Tesa 4646 Greenhouse Repairing Tape which is easy to apply, long-lasting and used for stable plant growth. With this tape necessary patching can be carried out quickly and easily, with better, more lasting results. The tape is easy to apply and can withstand rain and sunlight for long periods without losing its bond nor its transparency.
High initial bond on greenhouse film
Durable and protective
Excellent weather and UV resistance for at least 12 months
Nearly invisible and transparent tape for permanent use
Related links
- Tesa 4646 Transparent Tesa 4646 Masking Tape 50mm x 33 m
- Tesa 4668 Transparent Tesa 4668 Masking Tape 50mm x 33 m
- Tesa Transparent, Blue Tesa Masking Tape 50mm x 66 m
- Tesa Orange Tesa Masking Tape 50mm x 33 m
- Tesa Orange BNR 04843 Masking Tape 50mm x 33 m
- Tesa Orange Tesa Professional 4843 Plastering Tape 50mm x 33 m
- Advance Tapes Transparent AT6103 Masking Tape 50mm x 33 m
- Tesa Transparent Tesafilm Eco Office Tape 19mm x 33 m
