KIP 209-48 Silver Masking Tape 48mm x 50 m
- RS Stock No.:
- 238-7419
- Mfr. Part No.:
- 222547
- Brand:
- KIP
Subtotal (1 unit)*
$37.92
(exc. GST)
$41.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 64 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.92 |
*price indicative
- RS Stock No.:
- 238-7419
- Mfr. Part No.:
- 222547
- Brand:
- KIP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KIP | |
| Product Type | Masking Tape | |
| Backing Material | Paper | |
| Adhesive Material | Acrylic | |
| Width | 48mm | |
| Length | 50m | |
| Model Number | 209-48 | |
| Thickness | 80μm | |
| Trade Name | WASHI TEC LOW TACK | |
| Colour | Silver | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Tensile Strength | 25N/25 mm | |
| Select all | ||
|---|---|---|
Brand KIP | ||
Product Type Masking Tape | ||
Backing Material Paper | ||
Adhesive Material Acrylic | ||
Width 48mm | ||
Length 50m | ||
Model Number 209-48 | ||
Thickness 80μm | ||
Trade Name WASHI TEC LOW TACK | ||
Colour Silver | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
Tensile Strength 25N/25 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The KIP 48mm x 50m masking tape ensures sharp-edged paint lines and can be removed with ease even from the most sensitive surfaces. It is a lightly adhesive tape made from flexible WASHI-TEC paper with a special acrylate adhesive. The tape is especially suitable for demanding painting work on delicate surfaces such as wallpaper, paper and putty. The product is also resistant at temperatures up to 60 °C.
8 weeks clean removal
Elongation up to 4 %is possible
Good humidity and water resistance
Related links
- KIP Silver WASHI TEC LOW TACK Masking Tape 24mm x 50 m
- KIP Silver WASHI TEC LOW Masking Tape 30mm x 50 m
- KIP Gold WASHI TEC PREMIUM Masking Tape 48mm x 50 m
- KIP Blue Washi-Tec Premium Outdoor Masking Tape 48mm x 50 m
- KIP Blue Washi Tec Masking Tape 24mm x 50 m
- KIP 246-36 Blue WASHI TEC OUTDOOR, KIP 246 Masking Tape 36mm x 50 m
- KIP Gold WASHI TEC PREMIUM Masking Tape 36mm x 50 m
- KIP Gold WASHI TEC PREMIUM Masking Tape 24mm x 50 m












