KIP 3804-18 White Masking Tape 18mm x 50 m
- RS Stock No.:
- 238-7424
- Mfr. Part No.:
- 222770
- Brand:
- KIP
Subtotal (1 unit)*
$3.89
(exc. GST)
$4.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 217 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3.89 |
*price indicative
- RS Stock No.:
- 238-7424
- Mfr. Part No.:
- 222770
- Brand:
- KIP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KIP | |
| Product Type | Masking Tape | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Natural Rubber | |
| Width | 18mm | |
| Length | 50m | |
| Model Number | 3804-18 | |
| Thickness | 140μm | |
| Colour | White | |
| Adhesion Strength | 3.2N/cm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Tensile Strength | 30N/25 mm | |
| Select all | ||
|---|---|---|
Brand KIP | ||
Product Type Masking Tape | ||
Backing Material Crepe Paper | ||
Adhesive Material Natural Rubber | ||
Width 18mm | ||
Length 50m | ||
Model Number 3804-18 | ||
Thickness 140μm | ||
Colour White | ||
Adhesion Strength 3.2N/cm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Tensile Strength 30N/25 mm | ||
RoHS Status: Exempt
The KIP 18mm x 50m crepe masking tape can be used for general purpose masking work. The tape features a standard impregnation. It can be used for covering work on smooth indoor surfaces. The crepe masking tape is resistant to temperatures up to 60°C.
Elongation up to 20% is possible
Lightly creped tape
Good adhesion and holding power
Buff tape with white barcode label
Related links
- Tesa 53123 Cream Tesa 53123 Masking Tape 18mm x 50 m
- 3M SCOTCH 244 Gold Scotch Masking Tape 18mm x 50 m
- 3M SCOTCH 201E Beige Scotch Masking Tape 18mm x 50 m
- 3M Green Masking Tape 18mm x 50 m
- 3M 2814 Green Masking Tape 18mm x 50 m
- 3M 401E Brown Masking Tape 18mm x 50 m
- 3M 201E Beige Masking Tape 18mm x 50 m
- 3M 501E Beige Masking Tape 18mm x 50 m












