3M 2814 Green Masking Tape 18mm x 50 m
- RS Stock No.:
- 147-167
- Mfr. Part No.:
- 7100330300
- Brand:
- 3M
Subtotal (1 unit)*
$5.39
(exc. GST)
$5.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 87 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.39 |
*price indicative
- RS Stock No.:
- 147-167
- Mfr. Part No.:
- 7100330300
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Masking Tape | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Rubber | |
| Width | 18mm | |
| Length | 50m | |
| Model Number | 2814 | |
| Thickness | 120μm | |
| Colour | Green | |
| Maximum Operating Temperature | 79°C | |
| Standards/Approvals | No | |
| Tensile Strength | 33N/cm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Masking Tape | ||
Backing Material Crepe Paper | ||
Adhesive Material Rubber | ||
Width 18mm | ||
Length 50m | ||
Model Number 2814 | ||
Thickness 120μm | ||
Colour Green | ||
Maximum Operating Temperature 79°C | ||
Standards/Approvals No | ||
Tensile Strength 33N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
3M Masking Tape, 18mm Width, 50m Length - 7100330300
This masking tape is a green crepe-paper product designed for temporary surface protection and paint-line control in indoor and outdoor environments. It combines a rubber-based adhesive with a flexible paper backing to allow manual tearing and reliable adhesion across a range of substrates, while providing short-term UV resistance suitable for external use.
Features & Benefits
• UV resistance allows outdoor exposure for up to 14 days
• Rubber adhesive offers secure grip on multiple substrates
• Crepe paper backing enables easy manual tearing by hand
• Resists paint bleed to produce consistent paint lines
• Tensile strength 33 N/cm supports handling and abrasion resistance
• Maximum operating temperature +79°C permits higher-temperature tasks
• Rubber adhesive offers secure grip on multiple substrates
• Crepe paper backing enables easy manual tearing by hand
• Resists paint bleed to produce consistent paint lines
• Tensile strength 33 N/cm supports handling and abrasion resistance
• Maximum operating temperature +79°C permits higher-temperature tasks
**Applications**
• Suitable for masking panels during automotive painting operations
• Ideal for temporary fixture holding in automation assembly lines
• Used for edge definition when painting electrical enclosures
• Can be used for component protection in mechanical maintenance
• Used with prototype boards during PCB-level surface work
• Ideal for temporary fixture holding in automation assembly lines
• Used for edge definition when painting electrical enclosures
• Can be used for component protection in mechanical maintenance
• Used with prototype boards during PCB-level surface work
How long can it remain applied outdoors before performance declines?
The adhesive formulation is engineered to maintain performance for up to 14 days under sunlight exposure, after which clean removal may be less consistent.
How fine are the application options for precision work?
The narrow 18mm roll delivers controlled placement for detailed masking and fine-edge paint lines in tight assemblies.
How does the tape behave when removed from delicate surfaces?
The adhesive is designed for clean removal from most substrates with minimal edge residue when removed within the recommended outdoor exposure period.
Can it withstand heat during baking or curing cycles?
The tape tolerates temperatures up to +79°C, making it suitable for low-to-moderate heat processes where higher-temperature products are not required.
What physical properties assist manual application?
The crepe-paper backing provides an easy unwind and a tactile surface for precise positioning and hand tearing without tools.
Related links
- 3M Green Masking Tape 18mm x 50 m
- 3M 2814 Green Masking Tape 72mm x 50 m
- 3M 2814 Green Masking Tape 48mm x 50 m
- 3M 2814 Green Masking Tape 36mm x 50 m
- 3M 2814 Green Masking Tape 24mm x 50 m
- 3M 2814 Green Masking Tape 100mm x 50 m
- 3M 2814 Green Masking Tape 30mm x 50 m
- 3M SCOTCH 201E Beige Scotch Masking Tape 18mm x 50 m