3M 401E Brown Masking Tape 18mm x 50 m

Subtotal (1 box of 48 units)*

$450.93

(exc. GST)

$496.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$450.93$9.394

*price indicative

RS Stock No.:
285-3966
Mfr. Part No.:
7100042899
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Masking Tape

Backing Material

Crepe Paper

Adhesive Material

Rubber

Width

18mm

Length

50m

Model Number

401E

Thickness

160μm

Colour

Brown

Maximum Operating Temperature

140°C

Standards/Approvals

No

Tensile Strength

4N/cm

RoHS Status: Exempt

COO (Country of Origin):
GB

3M Masking Tape, 18mm Width, 50m Length - 7100042899


This masking tape is a crepe paper tape designed for temporary surface protection and precise edge definition during painting and high-temperature processes. It combines a flexible paper backing with an elastomeric adhesive to perform in environments where controlled adhesion and heat resistance are required, making it suitable for industrial maintenance and assembly tasks.

Features & Benefits


• Rubber-based adhesive resists lift during heat exposure
• Maximum operating temperature 140°C allows high-temp use
• Tensile strength 4 N/cm provides secure holding force
• Thickness 0.16 mm ensures clean paint lines and conformability
• Crepe paper backing offers flexibility around contours

**Applications**


• Suitable for automotive paint masking and panel refinishing
• Ideal for masking components during heat treatments
• Used for temporary protection in electrical assembly areas
• Can be used for fixture holding in mechanical workshops
• Used with production line painting processes in automation

How does the tape behave when wrapped around curved profiles?


The crepe paper backing stretches slightly to follow contours and maintains adhesive contact without splitting, enabling neat edge protection on rounded parts.

Can the adhesive be removed cleanly after exposure to elevated temperatures?


After exposure up to the specified operating temperature, the rubber adhesive releases without excessive residue when peeled within typical industrial timeframes, supporting post-process cleaning.

What handling considerations apply for cutting and application?


The tape’s crepe structure allows easy tearing by hand or clean cutting with knives, and its width supports controlled placement in narrow access areas.

How does the tape perform under mechanical strain during use?


With a tensile strength of 4 N/cm, it resists elongation under moderate stress, maintaining positional stability on assemblies during handling and processing.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy