Tesa 4309 Beige Masking Tape 50mm x 50 m
- RS Stock No.:
- 178-6060
- Mfr. Part No.:
- 04309-00015-01
- Brand:
- Tesa
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$20.09
(exc. GST)
$22.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 38 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $20.09 |
| 15 - 39 | $19.59 |
| 40 + | $18.79 |
*price indicative
- RS Stock No.:
- 178-6060
- Mfr. Part No.:
- 04309-00015-01
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Masking Tape | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Rubber | |
| Width | 50mm | |
| Length | 50m | |
| Model Number | 4309 | |
| Thickness | 170μm | |
| Trade Name | 4309 PV1 | |
| Adhesion Strength | 3.5N/cm | |
| Colour | Beige | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | No | |
| Tensile Strength | 47N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Masking Tape | ||
Backing Material Crepe Paper | ||
Adhesive Material Rubber | ||
Width 50mm | ||
Length 50m | ||
Model Number 4309 | ||
Thickness 170μm | ||
Trade Name 4309 PV1 | ||
Adhesion Strength 3.5N/cm | ||
Colour Beige | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals No | ||
Tensile Strength 47N/cm | ||
- COO (Country of Origin):
- DE
Tesa Masking Tape, 50mm Width, 50m Length - 04309-00015-01
This masking tape is a crepe paper-based adhesive tape designed for temporary surface protection and precise paint edging in environments requiring heat tolerance. It combines a rubber-based adhesive with a thin paper backing to provide clean removal after exposure to elevated temperatures up to 120°C while maintaining bond and dimensional stability.
Features and Benefits:
• Natural rubber adhesive provides consistent stick for secure placement
• Crepe paper backing allows conformability to curved surfaces
• 3.5 N/cm adhesion prevents lifting without residue issues
• Tensile strength 47 N/cm resists tearing during application
• Thin 0.17 mm profile minimises edge build-up for precise lines
• Crepe paper backing allows conformability to curved surfaces
• 3.5 N/cm adhesion prevents lifting without residue issues
• Tensile strength 47 N/cm resists tearing during application
• Thin 0.17 mm profile minimises edge build-up for precise lines
Applications
• Suitable for automotive painting tasks requiring heat resistance
• Ideal for masking curved trims and mouldings before coating
• Used for oven-baked paint processes up to 120°C
• Can be used for temporary protection during assembly operations
• Used with precision paint edging where thin tape is required
• Ideal for masking curved trims and mouldings before coating
• Used for oven-baked paint processes up to 120°C
• Can be used for temporary protection during assembly operations
• Used with precision paint edging where thin tape is required
What backing material affects conformability and tear behaviour?
The tape uses crepe paper backing which provides flexibility and controlled tear characteristics.
How does the adhesive perform on delicate substrates?
The natural rubber adhesive offers moderate tack with 3.5 N/cm adhesion to reduce substrate stress on removal.
What thermal condition limits should be observed during use?
Maximum continuous exposure temperature is 120°C, do not exceed this to avoid adhesive degradation.
How does the tape handle tensile loads during application?
Its tensile strength of 47 N/cm allows it to withstand pulling and tension without splitting.
What physical form factors define the roll size and handling?
The product is supplied in 50 mm width on 50 m length rolls for routine workshop usage.
Related links
- Tesa Tesa 4309 PV1 Masking Tape 50mm x 50 m
- Tesa Beige Tesa 4309 PV1 Masking Tape 25mm x 50 m
- Tesa 4309 Beige Tesa 4309 PV1 Masking Tape 19mm x 50 m
- Tesa 4309 Beige Tesa 4309 PV1 Masking Tape 38mm x 50 m
- Tesa 04309-00013-01 Beige Tesa 4309 PV1 Masking Tape 30mm x 50 m
- Tesa 04309-00016-01 Beige Tesa 4309 Masking Tape 75mm x 50 m
- Tesa 04309-00010-01 Beige Tesa 4309 Masking Tape 15mm x 50 m
- Tesa 4323 Beige Tesa Professional 4323 Masking Tape 50mm x 50 m












