Tesa 04309-00015-01 Masking Tape 50mm x 50 m

Subtotal (1 pack of 36 units)*

$685.12

(exc. GST)

$753.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
36 +$19.031$685.12

*price indicative

RS Stock No.:
249-8479
Mfr. Part No.:
04309-00015-01
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Masking Tape

Backing Material

Crepe Paper

Adhesive Material

Rubber

Width

50mm

Length

50m

Model Number

04309-00015-01

Thickness

170μm

Trade Name

4309 PV1

Maximum Operating Temperature

120°C

Standards/Approvals

No

Tensile Strength

47N/cm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Tesa 4309 is comprised of a fine crepe paper backing and a natural rubber adhesive system. The fine crepe, conformable and flexible paper masking tape is suitable for spray painting applications, with subsequent oven-drying up to a temperature of 120 °C. It is resistant to surfaces like metal, rubber, glass and plastic. The tape is ideal for car body repair masking applications.

The excellent adhesion of fillers or paints (water- or solvent-borne) to the reverse side of the tape prevents any kind of paint flaking

After the oven drying process with temperatures up to 120° C, tesa® 4309 can be easily removed without tearing and without leaving any residues

The flexible masking tape is resistant to wet sanding and features excellent adhesion to various surfaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy