SAM 99-TU Manometer With 1 Pressure Port/s
- RS Stock No.:
- 211-062
- Mfr. Part No.:
- 99-TU
- Brand:
- SAM
Subtotal (1 unit)*
$913.45
(exc. GST)
$1,004.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $913.45 |
*price indicative
- RS Stock No.:
- 211-062
- Mfr. Part No.:
- 99-TU
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Manometer | |
| Number of Pressure Ports | 1 | |
| Model Number | 99-TU | |
| Standards/Approvals | No | |
| Weight | 2.95kg | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Manometer | ||
Number of Pressure Ports 1 | ||
Model Number 99-TU | ||
Standards/Approvals No | ||
Weight 2.95kg | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
99-TU
The SAM Outillage manometer and control turbo cap is designed for professionals seeking efficiency in pressure management. The inclusion of a pressurisation valve allows for seamless compatibility with pneumatic inflators, enhancing your diagnostic capabilities. Constructed for reliability, this tool streamlines the inspection process, ensuring the integrity of supercharging circuits with minimal effort. Featuring a robust design, it stands as an essential addition to any automotive toolkit, catering to both everyday mechanics and automotive enthusiasts alike. With its user friendly approach, it guarantees efficient and precise results every time.
Checks for leaks in supercharging circuits within seconds
Encourages quick diagnostics with pneumatic inflator compatibility
Constructed for durability under normal working conditions
Supports a guarantee without a time limit for added peace of mind
- RS Stock No. 0645758
- Mfr. Part No. GZ33-K-01
Each
$40.07
- RS Stock No. 0645759
- Mfr. Part No. GZ43-K-01
Each
$38.16
- RS Stock No. 2614452
- Mfr. Part No. DPI705EIS-1-10A-P1-H1-U0-OP0
Each
$2,125.15
- RS Stock No. 0402810
- Mfr. Part No. PPA101-06
Each
$391.40
Related links
- Druck Gauge Manometer With 1 Pressure Port/s, Max Pressure Measurement 2 bar
- RS PRO Absolute Manometer With 1 Pressure Port/s, Max Pressure Measurement 1000 bar
- RS PRO Differential Manometer With 1 Pressure Port/s, Max Pressure Measurement 0.35 bar
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s, Max Pressure Measurement 2 bar
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s, Max Pressure Measurement 0.2 bar
- SMC PPA10006 High Manometer With 1 Pressure Port/s, Max Pressure Measurement 1 MPa
- SMC GZ33-K-01 Vacuum Manometer With 1 Pressure Port/s, Max Pressure Measurement 0 kPa
- SMC GZ43-K-01 Vacuum Manometer With 1 Pressure Port/s, Max Pressure Measurement 0 kPa












