Festo VABM-B10 series 8 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576357

N

Subtotal (1 unit)*

$248.98

(exc. GST)

$273.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$248.98

*price indicative

RS Stock No.:
651-762
Mfr. Part No.:
VABM-B10-20E-N38-8
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Stations

8

Connection Port Thread

NPT 3/8

Manufacturer Series

VABM-B10

Type

Manifold Block

Body Material

Wrought Aluminium Alloy

Model Number

576357

For Use With

Solenoid And Pneumatic Valve

COO (Country of Origin):
HU
The Festo Manifold block is engineered to optimise pneumatic control across a range of applications. Designed with a modular configuration, it supports a maximum of eight valve positions, ensuring versatile usage in various systems. This manifold offers significant advantages in space management, making it ideal for installations where dimensions are constrained. With a maximum grid dimension of 22mm and the flexibility of optional mounting positions, it simplifies integration into existing setups. Its rugged construction, featuring a wrought aluminium alloy, not only promotes durability but also adheres to RoHS compliance, demonstrating a commitment to environmentally responsible manufacturing. The manifold block's features are designed to enhance efficiency and reliability in pneumatic operations.

Supports up to 8 valve positions for flexible pneumatic control
Compact design with a maximum grid dimension of 22 mm for space efficient installation
Optional mounting position to accommodate diverse installation needs
Constructed from wrought aluminium alloy for enhanced durability and longevity
RoHS compliant which ensuring adherence to environmental standards
Pilot air ports and pneumatic connections are standardised for simple integration
Corrosion resistance class CRC 2 to withstand moderate corrosion stress
Lightweight at 1798 g facilitating easier handling and installation

Related links