Festo VABM-B10 series 5 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576354

N

Subtotal (1 unit)*

$180.28

(exc. GST)

$198.31

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$180.28

*price indicative

RS Stock No.:
651-760
Mfr. Part No.:
VABM-B10-20E-N38-5
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Stations

5

Connection Port Thread

NPT 3/8

Manufacturer Series

VABM-B10

Type

Manifold Block

Body Material

Wrought Aluminium Alloy

For Use With

Solenoid And Pneumatic Valve

Model Number

576354

COO (Country of Origin):
HU
The Festo Manifold block is expertly designed to facilitate efficient pneumatic operations, offering a reliable solution for various industrial applications. Built with a robust wrought aluminium alloy, this product combines durability with a lightweight structure, making it ideal for demanding environments. The design allows for an optional mounting position, accommodating up to five valve positions while ensuring compatibility with different pneumatic connections. The manifold block not only boasts excellent corrosion resistance classified under CRC 2 for moderate corrosion stress, but it also adheres to RoHS compliance standards, ensuring environmentally responsible use. With multiple pilot air ports, this manifold block guarantees streamlined performance in any setup, making it an essential component for enhancing operational efficiency.

Constructed from lightweight yet durable wrought aluminium alloy for optimal performance
Designed for optional mounting position flexibility enhancing installation versatility
Supports up to five valve positions allowing for expanded functionality in pneumatic systems
Achieves corrosion resistance class CRC 2 suitable for moderate corrosion stress applications
Weighs only 1239 g promoting ease of handling and installation
Features multiple pilot air ports for streamlined pneumatic connection
RoHS compliant materials highlight an environmentally conscious design approach

Related links