Festo VABM-B10 series 7 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576356
- RS Stock No.:
- 651-569
- Mfr. Part No.:
- VABM-B10-20E-N38-7
- Brand:
- Festo
N
Subtotal (1 unit)*
$226.09
(exc. GST)
$248.70
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $226.09 |
*price indicative
- RS Stock No.:
- 651-569
- Mfr. Part No.:
- VABM-B10-20E-N38-7
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 7 | |
| Connection Port Thread | NPT 3/8 | |
| Manufacturer Series | VABM-B10 | |
| Type | Manifold Block | |
| Body Material | Wrought Aluminium Alloy | |
| Model Number | 576356 | |
| For Use With | Solenoid And Pneumatic Valve | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 7 | ||
Connection Port Thread NPT 3/8 | ||
Manufacturer Series VABM-B10 | ||
Type Manifold Block | ||
Body Material Wrought Aluminium Alloy | ||
Model Number 576356 | ||
For Use With Solenoid And Pneumatic Valve | ||
- COO (Country of Origin):
- HU
The Festo Manifold block delivers a compact and efficient solution for managing pneumatic connections in a versatile range of applications. Designed with a maximum of seven valve positions, this manifold block offers exceptional flexibility in installation, allowing for optional mounting positions tailored to your setup. Constructed from a durable wrought aluminium alloy, it ensures long-lasting performance even in moderate corrosion environments. This products thoughtful design also encompasses a RoHS-compliant material composition, exemplifying a commitment to environmentally responsible practices without compromising on quality or functionality.
Grid dimension of 22 mm for efficient space utilisation
Optional mounting position for versatile installation flexibility
Maximum of seven valve positions to cater to diverse application needs
Corrosion resistance class CRC 2 suitable for moderate corrosion stress
Lightweight design at 1612 g facilitating easier handling and installation
Type of mounting features a reliable through hole process
Manufactured with RoHS compliant materials reinforcing commitment to environmentally friendly standards
Optional mounting position for versatile installation flexibility
Maximum of seven valve positions to cater to diverse application needs
Corrosion resistance class CRC 2 suitable for moderate corrosion stress
Lightweight design at 1612 g facilitating easier handling and installation
Type of mounting features a reliable through hole process
Manufactured with RoHS compliant materials reinforcing commitment to environmentally friendly standards
Related links
- Festo VABM-B10 series 7 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576458
- Festo VABM-B10 series 7 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 8026275
- Festo VABM-B10 series 7 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 8026311
- Festo VABM-B10 series 7 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576380
- Festo VABM-B10 series 4 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576353
- Festo VABM-B10 series 9 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576358
- Festo VABM-B10 series 5 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576354
- Festo VABM-B10 series 6 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576355
