Festo VABM-B10 series 2 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576351

N

Subtotal (1 unit)*

$111.57

(exc. GST)

$122.73

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$111.57

*price indicative

RS Stock No.:
651-757
Mfr. Part No.:
VABM-B10-20E-N38-2
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Stations

2

Connection Port Thread

NPT 3/8

Manufacturer Series

VABM-B10

Type

Manifold Block

Body Material

Wrought Aluminium Alloy

For Use With

Solenoid And Pneumatic Valve

Model Number

576351

COO (Country of Origin):
HU
The Festo Manifold block is engineered for precise pneumatic control in various applications, ensuring reliable operation and adaptability. Designed with a grid dimension of 22 mm, this sophisticated block accommodates a maximum of two valve positions, making it an ideal choice for versatile installations. With optional mounting positions and a lightweight structure of 680 g, it simplifies integration into existing systems. Furthermore, its corrosion resistance class (CRC 2) adds to its durability, while compliance with RoHS regulations guarantees environmentally friendly materials. The manifold block is equipped with strategically placed pneumatic connections, facilitating efficient air distribution and enhancing overall performance.

Optional mounting positions for flexible installation
Corrosion resistance class enhances longevity
Compliant with RoHS directives for safe material use
Lightweight design at 680 g for easy handling
Maximum of two valve positions for expanded functionality
Pneumatic connections ensure efficient airflow
Pilot air ports 12 and 14 offer reliable pressure management
Wrought aluminium alloy manifold rail for structural integrity

Related links