Festo VABM-B10 series 3 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026405
- RS Stock No.:
- 651-255
- Mfr. Part No.:
- VABM-B10-30E-N34-3-P3
- Brand:
- Festo
N
Subtotal (1 unit)*
$241.07
(exc. GST)
$265.18
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $241.07 |
*price indicative
- RS Stock No.:
- 651-255
- Mfr. Part No.:
- VABM-B10-30E-N34-3-P3
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 3 | |
| Connection Port Thread | NPT 3/4 | |
| Manufacturer Series | VABM-B10 | |
| Type | Manifold Block | |
| Body Material | Wrought Aluminium Alloy | |
| Model Number | 8026405 | |
| For Use With | Solenoid And Pneumatic Valve | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 3 | ||
Connection Port Thread NPT 3/4 | ||
Manufacturer Series VABM-B10 | ||
Type Manifold Block | ||
Body Material Wrought Aluminium Alloy | ||
Model Number 8026405 | ||
For Use With Solenoid And Pneumatic Valve | ||
- COO (Country of Origin):
- HU
The Festo Manifold block is a highly efficient and versatile component designed for pneumatic applications. This product facilitates the seamless distribution of compressed air to multiple valves, optimising performance across various systems. With a robust construction from a wrought aluminium alloy, it ensures durability and long-term use, making it suitable for demanding operational environments. The manifold block accommodates up to three valve positions and allows for flexible mounting positions, catering to diverse installation requirements. Additionally, it complies with RoHS standards, affirming its eco-friendly design, whilst providing reliable functionality even under moderate corrosion stress.
Grid dimension of 32 mm for precise integration in existing setups
Optional mounting positions offer flexibility during installation
Accommodates a maximum of three valve positions for enhanced control
Corrosion resistance class CRC 2 ensures durability in various conditions
Lightweight design at 1828 g eases handling during installation
Utilises through hole mounting for secure and stable fit
Manufactured from RoHS compliant materials promoting environmental responsibility
Optional mounting positions offer flexibility during installation
Accommodates a maximum of three valve positions for enhanced control
Corrosion resistance class CRC 2 ensures durability in various conditions
Lightweight design at 1828 g eases handling during installation
Utilises through hole mounting for secure and stable fit
Manufactured from RoHS compliant materials promoting environmental responsibility
Related links
- Festo VABM-B10 series 2 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026404
- Festo VABM-B10 series 10 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026412
- Festo VABM-B10 series 3 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026369
- Festo VABM-B10 series 9 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026411
- Festo VABM-B10 series 7 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026409
- Festo VABM-B10 series 5 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026407
- Festo VABM-B10 series 6 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026408
- Festo VABM-B10 series 4 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026406
