Festo VABM-B10 series 4 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026406
- RS Stock No.:
- 647-304
- Mfr. Part No.:
- VABM-B10-30E-N34-4-P3
- Brand:
- Festo
N
Subtotal (1 unit)*
$295.33
(exc. GST)
$324.86
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $295.33 |
*price indicative
- RS Stock No.:
- 647-304
- Mfr. Part No.:
- VABM-B10-30E-N34-4-P3
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 4 | |
| Connection Port Thread | NPT 3/4 | |
| Manufacturer Series | VABM-B10 | |
| Type | Manifold Block | |
| Body Material | Wrought Aluminium Alloy | |
| For Use With | Solenoid And Pneumatic Valve | |
| Model Number | 8026406 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 4 | ||
Connection Port Thread NPT 3/4 | ||
Manufacturer Series VABM-B10 | ||
Type Manifold Block | ||
Body Material Wrought Aluminium Alloy | ||
For Use With Solenoid And Pneumatic Valve | ||
Model Number 8026406 | ||
- COO (Country of Origin):
- HU
The Festo Manifold block is engineered for superior efficiency in controlling pneumatic functions across a range of applications. Designed with versatility in mind, this manifold accommodates up to four valve positions, making it ideal for environments where space and performance are critical. Built from a robust wrought aluminium alloy, it ensures longevity even in moderate corrosion stress scenarios. The manifold supports a variety of mounting positions and is straightforward to integrate within existing setups. With compliance to RoHS standards, it aligns with modern environmental needs while delivering dependable performance.
Grid dimension of 32 mm allows for compact installation
Optional mounting position provides flexibility in placement
Maximises operational efficiency with support for four valve positions
Engineered with a corrosion resistance class of CRC 2 suitable for moderate corrosion stress
Weighs 2245 g striking a balance between durability and manageability
Features through hole mounting for straightforward installation
Manufactured from RoHS compliant materials aligning with contemporary environmental regulations
Optional mounting position provides flexibility in placement
Maximises operational efficiency with support for four valve positions
Engineered with a corrosion resistance class of CRC 2 suitable for moderate corrosion stress
Weighs 2245 g striking a balance between durability and manageability
Features through hole mounting for straightforward installation
Manufactured from RoHS compliant materials aligning with contemporary environmental regulations
Related links
- Festo VABM-B10 series 7 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026409
- Festo VABM-B10 series 5 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026407
- Festo VABM-B10 series 6 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026408
- Festo VABM-B10 series 2 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026404
- Festo VABM-B10 series 9 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026411
- Festo VABM-B10 series 3 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026405
- Festo VABM-B10 series 10 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026412
- Festo VABM-B10 series 8 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026410
