Festo VABM-B10 series 3 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026369
- RS Stock No.:
- 647-303
- Mfr. Part No.:
- VABM-B10-30E-N34-3
- Brand:
- Festo
N
Subtotal (1 unit)*
$301.48
(exc. GST)
$331.63
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $301.48 |
*price indicative
- RS Stock No.:
- 647-303
- Mfr. Part No.:
- VABM-B10-30E-N34-3
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 3 | |
| Connection Port Thread | NPT 3/4 | |
| Manufacturer Series | VABM-B10 | |
| Type | Manifold Block | |
| Body Material | Wrought Aluminium Alloy | |
| Model Number | 8026369 | |
| For Use With | Solenoid And Pneumatic Valve | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 3 | ||
Connection Port Thread NPT 3/4 | ||
Manufacturer Series VABM-B10 | ||
Type Manifold Block | ||
Body Material Wrought Aluminium Alloy | ||
Model Number 8026369 | ||
For Use With Solenoid And Pneumatic Valve | ||
- COO (Country of Origin):
- HU
The Festo Manifold block is designed to efficiently manage pneumatic connections within various industrial applications. Engineered for versatility, this manifold offers an optional mounting position and accommodates up to three valve positions, making it ideal for space-constrained environments. Crafted from a robust wrought aluminium alloy, it ensures durability and reliability in moderate corrosion stress conditions, backed by RoHS compliance for safe usage. The manifold's concise dimensions and intelligent design facilitate seamless integration into existing systems, contributing to improved operational efficiency and ease of upkeep, catering specifically to the needs of modern automation processes.
Grid dimension of 32 mm ensures compatibility with various mounting systems
Optional mounting position allows for flexible installation to suit different applications
Handles a maximum of three valve positions for increased control over pneumatic operations
Corrosion resistance class CRC 2 provides reliable performance in moderate environments
Designed for through hole mounting for enhanced stability
RoHS compliant materials promote environmental sustainability while ensuring safe operation
Optional mounting position allows for flexible installation to suit different applications
Handles a maximum of three valve positions for increased control over pneumatic operations
Corrosion resistance class CRC 2 provides reliable performance in moderate environments
Designed for through hole mounting for enhanced stability
RoHS compliant materials promote environmental sustainability while ensuring safe operation
Related links
- Festo VABM-B10 series 3 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026405
- Festo VABM-B10 series 7 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026373
- Festo VABM-B10 series 4 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026370
- Festo VABM-B10 series 8 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026374
- Festo VABM-B10 series 2 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026368
- Festo VABM-B10 series 6 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026372
- Festo VABM-B10 series 5 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026371
- Festo VABM-B10 series 9 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026375
