Festo VABM-B10 series 7 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026409
- RS Stock No.:
- 651-256
- Mfr. Part No.:
- VABM-B10-30E-N34-7-P3
- Brand:
- Festo
N
Subtotal (1 unit)*
$458.01
(exc. GST)
$503.81
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $458.01 |
*price indicative
- RS Stock No.:
- 651-256
- Mfr. Part No.:
- VABM-B10-30E-N34-7-P3
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 7 | |
| Connection Port Thread | NPT 3/4 | |
| Manufacturer Series | VABM-B10 | |
| Type | Manifold Block | |
| Body Material | Wrought Aluminium Alloy | |
| Model Number | 8026409 | |
| For Use With | Solenoid And Pneumatic Valve | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 7 | ||
Connection Port Thread NPT 3/4 | ||
Manufacturer Series VABM-B10 | ||
Type Manifold Block | ||
Body Material Wrought Aluminium Alloy | ||
Model Number 8026409 | ||
For Use With Solenoid And Pneumatic Valve | ||
- COO (Country of Origin):
- HU
The Festo Manifold block is engineered for optimal pneumatic control, making it an essential component for applications requiring precise valve manipulation. With a maximum capacity of seven valve positions, this product offers unparalleled flexibility, accommodating diverse operational scenarios. Its optional mounting position and through-hole design allow for seamless integration into various systems and layouts. The manifold is constructed from a robust wrought aluminium alloy, ensuring durability while being RoHS-compliant for environmental consideration. Designed for moderate corrosion resistance, this manifold also comes with established conformity to VDMA standards, signifying its reliability in demanding conditions.
Grid dimension of 32 mm optimises space utilisation
Lightweight design at 3496 g facilitates ease of handling and installation
Suitable for optional mounting positions providing installation flexibility
Corrosion resistance class CRC 2 supports operation in moderate corrosion environments
Engineered for reliability with information subject to change for up to date specifications
Lightweight design at 3496 g facilitates ease of handling and installation
Suitable for optional mounting positions providing installation flexibility
Corrosion resistance class CRC 2 supports operation in moderate corrosion environments
Engineered for reliability with information subject to change for up to date specifications
Related links
- Festo VABM-B10 series 7 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026373
- Festo VABM-B10 series 2 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026404
- Festo VABM-B10 series 9 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026411
- Festo VABM-B10 series 5 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026407
- Festo VABM-B10 series 10 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026412
- Festo VABM-B10 series 6 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026408
- Festo VABM-B10 series 3 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026405
- Festo VABM-B10 series 4 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026406
