Festo VABM-B10 series 6 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026408
- RS Stock No.:
- 650-794
- Mfr. Part No.:
- VABM-B10-30E-N34-6-P3
- Brand:
- Festo
N
Subtotal (1 unit)*
$403.75
(exc. GST)
$444.12
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $403.75 |
*price indicative
- RS Stock No.:
- 650-794
- Mfr. Part No.:
- VABM-B10-30E-N34-6-P3
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 6 | |
| Connection Port Thread | NPT 3/4 | |
| Manufacturer Series | VABM-B10 | |
| Type | Manifold Block | |
| Body Material | Wrought Aluminium Alloy | |
| For Use With | Solenoid And Pneumatic Valve | |
| Model Number | 8026408 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 6 | ||
Connection Port Thread NPT 3/4 | ||
Manufacturer Series VABM-B10 | ||
Type Manifold Block | ||
Body Material Wrought Aluminium Alloy | ||
For Use With Solenoid And Pneumatic Valve | ||
Model Number 8026408 | ||
- COO (Country of Origin):
- HU
The Festo Manifold block is engineered for efficiency and reliability within pneumatic systems. Designed to accommodate up to six valve positions, this manifold block offers flexibility in mounting positions, making it ideal for a variety of applications. With a robust construction from wrought aluminium alloy, it ensures durability while maintaining a moderate corrosion resistance class (CRC 2), suitable for environments with moderate corrosion stress. This unit operates under general conditions, featuring multiple pneumatic connections, including 3/4 NPT ports for enhanced integration possibilities. Its RoHS-compliant materials underscore a commitment to safety and environmental standards.
Accommodates a maximum of six valve positions for flexible configuration
Constructed from wrought aluminium alloy which ensuring strength and durability
Features a corrosion resistance class for moderate corrosion environments
Offers mounting options with through holes enhancing installation versatility
Pilot air port designed for efficient air management within the system
Manufactured to RoHS compliance reflecting a commitment to environmentally friendly design
Constructed from wrought aluminium alloy which ensuring strength and durability
Features a corrosion resistance class for moderate corrosion environments
Offers mounting options with through holes enhancing installation versatility
Pilot air port designed for efficient air management within the system
Manufactured to RoHS compliance reflecting a commitment to environmentally friendly design
Related links
- Festo VABM-B10 series 6 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026372
- Festo VABM-B10 series 2 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026404
- Festo VABM-B10 series 9 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026411
- Festo VABM-B10 series 3 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026405
- Festo VABM-B10 series 7 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026409
- Festo VABM-B10 series 5 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026407
- Festo VABM-B10 series 10 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026412
- Festo VABM-B10 series 4 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026406
