SMC SX3000 series One-Touch Fitting 4 mm Manifold Block for use with Valve, SX3000-50-1A-C4-Q
- RS Stock No.:
- 645-887
- Mfr. Part No.:
- SX3000-50-1A-C4-Q
- Brand:
- SMC
N
Subtotal (1 unit)*
$31.10
(exc. GST)
$34.21
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.10 |
*price indicative
- RS Stock No.:
- 645-887
- Mfr. Part No.:
- SX3000-50-1A-C4-Q
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connection Port Thread | One-Touch Fitting 4 mm | |
| Manufacturer Series | SX3000 | |
| Type | Block Assembly | |
| Body Material | Aluminium | |
| Model Number | SX3000-50-1A-C4-Q | |
| For Use With | Valve | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connection Port Thread One-Touch Fitting 4 mm | ||
Manufacturer Series SX3000 | ||
Type Block Assembly | ||
Body Material Aluminium | ||
Model Number SX3000-50-1A-C4-Q | ||
For Use With Valve | ||
- COO (Country of Origin):
- CN
The SMC Manifold block assembly designed for the SS5Y3 manifold. This assembly includes an integrated C4 one-touch fitting for 4 mm tubing, facilitating easy and secure connections. It's engineered to support the SY3000 series solenoid valves, offering a an efficient solution for pneumatic control systems. The manifold's design ensures reliable performance in various industrial applications.
Constructed from durable materials to withstand industrial environment
Compact design offers a space saving solution
CE compliant
Compact design offers a space saving solution
CE compliant
Related links
- SMC SX3000 series One-Touch Fitting 6 mm Manifold Block for use with Valve, SX3000-50-1A-C6-Q
- SMC SX3000 series One-Touch Fitting 6 mm Manifold Block for use with Valve, SX3000-50-20A-C6-Q
- SMC SV1000 series One-Touch Fitting 4 mm Manifold Block for use with Valve, SV1000-50-1A-C4
- SMC SX3000 series Manifold Block for use with Valve, SX3000-53-1A-Q
- SMC SX3000 series Manifold Block for use with Valve, SX3000-51-1A
- SMC SQ1000 series One-Touch Fitting 4 mm Manifold Assembly
- SMC SX3000 series Manifold Assembly for use with Valve, SX3000-22-2
- SMC SX5000 series One-touch Fitting 8 mm Manifold Block for use with Valve, SX5000-50-1A-C8-Q
