SMC SY50M series One-Touch Fitting 4 mm Manifold Block for use with Valve, SY50M-2-3DA-C4-NA

N

Subtotal (1 unit)*

$44.87

(exc. GST)

$49.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$44.87

*price indicative

RS Stock No.:
645-958
Mfr. Part No.:
SY50M-2-3DA-C4-NA
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Connection Port Thread

One-Touch Fitting 4 mm

Manufacturer Series

SY50M

Type

Block Assembly

Body Material

Aluminium

Model Number

SY50M-2-3DA-C4-NA

For Use With

Valve

COO (Country of Origin):
CN
The SMC MFLD station with mixed mounting accommodates 4/5 port solenoid valves, offering flexible installation options for diverse pneumatic system configurations. Designed for reliable operation and easy integration, this station supports efficient control and streamlined automation processes.

RoHS compliant
Flow has been increased by up to 80 percent

Related links