RS PRO Polypropylene Rigid Plastic Mandatory Sign Foot Protection Must Be Worn Sign With English Text

Bulk discount available

Subtotal (1 unit)*

$29.10

(exc. GST)

$32.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$29.10
5 - 24$28.75
25 +$22.80

*price indicative

RS Stock No.:
763-1884
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sign Legend

Foot Protection Must Be Worn

Product Type

Mandatory Sign

Sub Type

Foot Protection

Text Language

English

Material

Polypropylene Rigid Plastic

Height

594mm

Legend Colour

White, Blue

Sign Legend Style

Symbol

Symbol/Text Colour

Blue, White

Photoluminescent

No

Standards/Approvals

RoHS

Self-Adhesive

Yes

COO (Country of Origin):
GB

Foot Protection Must Be Worn


Environmentally friendly and durable

1.2mm Polypropolene

SAV = Self Adhesive Vinyl - easy to peel and apply

Mandatory Signs


You must carry out the action given by the sign.All mandatory safety sign designs conform to the relevant UK and EC Legislation.

Background colour shall be blue

The symbol or text shall be placed centrally on the background

Blue shall cover at least 50% of the area of the safety sign

Standards

ISO7010

Related links