RS PRO Vinyl Mandatory Social Distance Sign With English Text, 800 x 100mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
201-3324
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sign Description

Social Distance

Text Message

Respect Social Distance

Text Language

English

Material

Vinyl

Height

100 mm

Sign Text/Symbol

Symbol and Text

Width

800mm

Self-Adhesive

Yes

RoHS Status: Exempt

COO (Country of Origin):
GB

RS PRO Respect Social Distance - Vinyl Floor Graphic in English, 800x100mm


Social distancing floor graphics from RS PRO are an affordable yet effective solution for highlighting and maintaining safe social distancing measures in a wide range of public and professional environments. These monomeric gloss vinyl safety signs are manufactured with permanent adhesive and are laminated with a matt clear embossed PVC over laminating film, providing excellent anti-scuff and anti-slip properties. These highly durable vinyl floor graphics are also self-adhesive, allowing them to be installed quickly and effectively in a range of environments. RS PRO offers a variety of social distancing signs in various sizes and colours to suit your needs in meeting the highest health and safety measures, whilst providing clear and precise instructions for customers, employees or members of the public regarding social distancing.

Features and Benefits


  • Inform customers and staff quickly on social distancing measures operating on your premises

  • Eye catching floor graphic with clear visibility

  • Slip resistant vinyl material to reduce the risk of injury from slippage

  • Hardwearing and durable making it ideal for extensive use

  • Self-adhesive for quick and easy application

  • Designed and manufactured in the UK

  • Perfect for highlighting and displaying specific instructions

Applications


Social distancing floor signs are a simple and effective way of highlighting and reinforcing social distance guidelines with employees, customers and members of the public in a range of environments. Floor safety signs are commonly made from a durable and tough wearing slip resistant vinyl material, providing a safe and secure way of providing instructions whilst maintaining health and safety regulations. They are suitable for use in a variety of areas such as:
  • Medical

  • Healthcare

  • Petrol stations

  • Offices

  • Schools

  • Retail

Certifications


ISO EN 7010 compliant

FAQs


Are the signs self-adhesive?


Yes, these floor signs are self-adhesive. To apply, peel the release paper from the reverse of the sign and apply carefully to a clean dry surface, free from oils, debris, grease or other contaminants.

Why use floor signs?


Floor signs are an excellent way of displaying specific mandatory signs that provide employees and members of the public with clear and precise instruction regarding PPE equipment or social distancing requirements. Safety floor signs allow you to install them in highly visible areas and help maintain health and safety regulations throughout.

Where should these signs be displayed?


Safety floor signs such as social distancing graphics should be displayed in a clear and visible location where the specific message or instruction is relevant. They are commonly used at the entrance to the designated area as well as throughout, to re-iterate the message and maintain health and safety regulations. They are perfect for illustrating safe social distance measures quickly and precisely, helping to manage footfall on any premise.

Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy