Coil Illuminated Magnifier, 7.1x Magnification, 32 mm Diameter
- RS Stock No.:
- 224-8456
- Mfr. Part No.:
- 6289/05
- Brand:
- Coil
Subtotal (1 unit)*
$82.49
(exc. GST)
$90.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $82.49 |
*price indicative
- RS Stock No.:
- 224-8456
- Mfr. Part No.:
- 6289/05
- Brand:
- Coil
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coil | |
| Magnifier Type | Magnifying Glass with Light | |
| Magnification Power | 7.1x | |
| Product Type | Magnifier | |
| Lens Diameter | 32mm | |
| Illuminated | Yes | |
| Battery Operated | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Coil | ||
Magnifier Type Magnifying Glass with Light | ||
Magnification Power 7.1x | ||
Product Type Magnifier | ||
Lens Diameter 32mm | ||
Illuminated Yes | ||
Battery Operated Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Raylite Series 2 Illuminated
An illuminated magnifier handle and a choice of lens powers. Handles and lenses sold separately.
Handle
Ergonomic handle, simple to use switch, easy to change batteries and bulb (LED 2.5V 250mA) 2403739
Requires 2 x C cells
Lenses
Acrylic hard coated for improved shatter and scratch resistance
Low image distortion (less than 5%) which is not noticeable during use. Ideal for reading text
Conforms to BS7522 part 1, 1992 ANSI 280 CEN/ISO TC 170//172
Handheld Magnifiers
A professional range of hand-held, and illuminated magnifiers. The lenses are manufactured from polymethyl acrylate with a duplex hardened coating which makes them durable, antistatic and scratch resistant.
Related links
- Coil Illuminated Magnifier 26 mm Diameter
- Coil Illuminated Magnifier 29 mm Diameter
- Coil Illuminated Magnifier 34 mm Diameter
- Coil Illuminated Magnifier 45 mm Diameter
- Coil Illuminated Magnifier 45 mm Diameter
- Coil Illuminated Magnifier 45 mm Diameter
- Coil Handle for use with Illuminated Magnifier
- RS PRO Magnifier 32 mm Diameter
