Phoenix Contact Managed Switch 8 Port Ethernet Switch Power Over Ethernet

Subtotal (1 unit)*

$2,289.74

(exc. GST)

$2,518.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,289.74

*price indicative

RS Stock No.:
240-1099
Distrelec Article No.:
303-16-909
Mfr. Part No.:
1108542
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Ports

8

Product Type

Ethernet Switch

Power Over Ethernet

Yes

Switch Type

Managed Switch

Network Speed

1000Mbps

Number of RJ-45 Ports

1

Width

284mm

Depth

121mm

Height

364mm

Standards/Approvals

EN 61000-6-2, EN 61000-6-4, domain of use: residential and small commercial, Class B

Compatible USB Cable Version

No

COO (Country of Origin):
DE
The Phoenix Contact smart camera box is used to connect PoE end devices such as IP cameras to a video server. It can be used to supply voltage to PoE end devices and additional external devices. The Smart Camera Box is a manageable outdoor PoE switch with a power supply, a wiring space for the AC voltage supply, replaceable overvoltage protection modules, and an area with an integrated 24 V DC supply and a DIN rail for mounting additional devices. The Smart Camera Box integrates the functions of conventional connection boxes equipped with standard DIN rail devices into a single compact device. The numerous management and monitoring functions ensure reliable operation of the system.

Minimal wiring effort

Replaceable surge protection

Advanced PoE management

FL network manager software

Material polycarbonate PC

Colour light grey

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy